Key Instruments FR4500 Series Variable Area Flow Meter for Gas, 30 L/min Min, 280 L/min Max

Nº de Estoque RS: 361-0177Marca: Key InstrumentsPart Number: 2530A4A70BVBN
brand-logo
Ver tudo em Flow Sensors

Documentos Técnicos

Especificações

Media Monitored

Gas

Device Type

Variable Area

Minimum Flow Rate

30 L/min

Maximum Flow Rate

280 L/min

Pipe Diameter Range

1/4 in

Connection Type

1/4 NPT Female

Maximum Pressure

6.89bar

Material

Acrylic

Maximum Media Temperature

+65°C

Maximum Operating Temperature

+65°C

Series

FR4500

País de Origem

United States

Detalhes do produto

FR4500 Series Flow meters

The FR4500 series is a standard precision-machined acrylic flow meter for liquids or gases and has direct reading air and water scales. The FR4500 flow meters can be configured with a control valve on the inlet or no valve at all, O-Rings are provided as Buna-N.

R$ 6.950,30

R$ 6.950,30 Each (Sem VAT)

Key Instruments FR4500 Series Variable Area Flow Meter for Gas, 30 L/min Min, 280 L/min Max

R$ 6.950,30

R$ 6.950,30 Each (Sem VAT)

Key Instruments FR4500 Series Variable Area Flow Meter for Gas, 30 L/min Min, 280 L/min Max

Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Documentos Técnicos

Especificações

Media Monitored

Gas

Device Type

Variable Area

Minimum Flow Rate

30 L/min

Maximum Flow Rate

280 L/min

Pipe Diameter Range

1/4 in

Connection Type

1/4 NPT Female

Maximum Pressure

6.89bar

Material

Acrylic

Maximum Media Temperature

+65°C

Maximum Operating Temperature

+65°C

Series

FR4500

País de Origem

United States

Detalhes do produto

FR4500 Series Flow meters

The FR4500 series is a standard precision-machined acrylic flow meter for liquids or gases and has direct reading air and water scales. The FR4500 flow meters can be configured with a control valve on the inlet or no valve at all, O-Rings are provided as Buna-N.