Key Instruments FR5000 Series Variable Area Flow Meter for Gas, 100 L/min Min, 1400 L/min Max

Nº de Estoque RS: 361-0262Marca: Key InstrumentsPart Number: 2540A5A54PI
brand-logo
Ver tudo em Flow Sensors

Documentos Técnicos

Especificações

Media Monitored

Gas

Device Type

Variable Area

Minimum Flow Rate

100 L/min

Maximum Flow Rate

1400 L/min

Pipe Diameter Range

1 in

Connection Type

1 NPT Female

Maximum Pressure

6.89bar

Material

Acrylic

Maximum Media Temperature

+65°C

Series

FR5000

Maximum Operating Temperature

+65°C

País de Origem

United States

Detalhes do produto

High Flow FR5000 Series Indicator

Series FR5000 is a standard precision-machined acrylic flow meter for liquids and gases, with direct reading air or water scales.
Model FR5000 flowmeters have standard 1"" FNPT PVC fittings.

Informações de estoque temporariamente indisponíveis.

R$ 8.795,62

R$ 8.795,62 Each (Sem VAT)

Key Instruments FR5000 Series Variable Area Flow Meter for Gas, 100 L/min Min, 1400 L/min Max

R$ 8.795,62

R$ 8.795,62 Each (Sem VAT)

Key Instruments FR5000 Series Variable Area Flow Meter for Gas, 100 L/min Min, 1400 L/min Max
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Media Monitored

Gas

Device Type

Variable Area

Minimum Flow Rate

100 L/min

Maximum Flow Rate

1400 L/min

Pipe Diameter Range

1 in

Connection Type

1 NPT Female

Maximum Pressure

6.89bar

Material

Acrylic

Maximum Media Temperature

+65°C

Series

FR5000

Maximum Operating Temperature

+65°C

País de Origem

United States

Detalhes do produto

High Flow FR5000 Series Indicator

Series FR5000 is a standard precision-machined acrylic flow meter for liquids and gases, with direct reading air or water scales.
Model FR5000 flowmeters have standard 1"" FNPT PVC fittings.