Key Instruments FR5000 Series Variable Area Flow Meter for Liquid, 4 L/min Min, 36 L/min Max

Nº de Estoque RS: 361-0228Marca: Key InstrumentsPart Number: 2540A5L60PI
brand-logo
Ver tudo em Flow Sensors

Documentos Técnicos

Especificações

Media Monitored

Liquid

Device Type

Variable Area

Minimum Flow Rate

4 L/min

Maximum Flow Rate

36 L/min

Pipe Diameter Range

1 in

Connection Type

1 NPT Female

Maximum Pressure

6.89bar

Material

Acrylic

Maximum Media Temperature

+65°C

Series

FR5000

Maximum Operating Temperature

+65°C

País de Origem

United States

Detalhes do produto

High Flow FR5000 Series Indicator

Series FR5000 is a standard precision-machined acrylic flow meter for liquids and gases, with direct reading air or water scales.
Model FR5000 flowmeters have standard 1"" FNPT PVC fittings.

Informações de estoque temporariamente indisponíveis.

R$ 8.647,33

R$ 8.647,33 Each (Sem VAT)

Key Instruments FR5000 Series Variable Area Flow Meter for Liquid, 4 L/min Min, 36 L/min Max

R$ 8.647,33

R$ 8.647,33 Each (Sem VAT)

Key Instruments FR5000 Series Variable Area Flow Meter for Liquid, 4 L/min Min, 36 L/min Max
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Media Monitored

Liquid

Device Type

Variable Area

Minimum Flow Rate

4 L/min

Maximum Flow Rate

36 L/min

Pipe Diameter Range

1 in

Connection Type

1 NPT Female

Maximum Pressure

6.89bar

Material

Acrylic

Maximum Media Temperature

+65°C

Series

FR5000

Maximum Operating Temperature

+65°C

País de Origem

United States

Detalhes do produto

High Flow FR5000 Series Indicator

Series FR5000 is a standard precision-machined acrylic flow meter for liquids and gases, with direct reading air or water scales.
Model FR5000 flowmeters have standard 1"" FNPT PVC fittings.