Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Produto perigoso

Kimberly Clark 310 ml refill Air Freshener, For Use With Aqua Aircare Dispenser, Ripple Aircare Dispenser

Nº de Estoque RS: 100-074Marca: Kimberly ClarkPart Number: 6136
brand-logo
Ver tudo em Purificadores de Ar

Documentos Técnicos

Especificações

For Use With

Aqua Aircare Dispenser, Ripple Aircare Dispenser

Package Type

refill

Fragrance

Citrus

Package Size

310 ml

Range

KLEENEX

Unit Volume

310mL

País de Origem

Netherlands

Detalhes do produto

Ripple® - Kimberly Clark Professional® Air Care Refills

Environmentally-friendly 310ml pump spray fragrancies.

Washroom Systems - Kimberly Clark Professional

Co-ordinated washrooms can be easily created using the Kimberly Clarke range of soap, towel and tissues dispensers. The rounded, sturdy and easy to load design meets demanding hygiene standards for smooth, easy contours free from dust trapping crevices.

Informações de estoque temporariamente indisponíveis.

R$ 462,82

R$ 462,82 Each (Sem VAT)

Kimberly Clark 310 ml refill Air Freshener, For Use With Aqua Aircare Dispenser, Ripple Aircare Dispenser

R$ 462,82

R$ 462,82 Each (Sem VAT)

Kimberly Clark 310 ml refill Air Freshener, For Use With Aqua Aircare Dispenser, Ripple Aircare Dispenser
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

For Use With

Aqua Aircare Dispenser, Ripple Aircare Dispenser

Package Type

refill

Fragrance

Citrus

Package Size

310 ml

Range

KLEENEX

Unit Volume

310mL

País de Origem

Netherlands

Detalhes do produto

Ripple® - Kimberly Clark Professional® Air Care Refills

Environmentally-friendly 310ml pump spray fragrancies.

Washroom Systems - Kimberly Clark Professional

Co-ordinated washrooms can be easily created using the Kimberly Clarke range of soap, towel and tissues dispensers. The rounded, sturdy and easy to load design meets demanding hygiene standards for smooth, easy contours free from dust trapping crevices.