Produto perigoso

Kimberly Clark 300 ml refill Air Freshener, For Use With Aircare Dispenser

Nº de Estoque RS: 917-0779Marca: Kimberly ClarkPart Number: 6188
brand-logo
Ver tudo em Purificadores de Ar

Documentos Técnicos

Especificações

For Use With

Aircare Dispenser

Package Type

refill

Fragrance

Energy

Package Size

300 ml

Range

KLEENEX

Unit Volume

6 x 310mL

Detalhes do produto

AQUARIUS Aircare Fragrance Refill

Kimberly Clarke Professional aircare refills are especially designed to enhance your work place providing you with a range of fragrances. The fragrance refills are excellent for use with the Aquarius aircare dispenser. The refills are available in three fragrances of zen, fresh and energy plus they are easy to use and install. Aircare provides you with a targeted fragrance exactly where it is needed and has a shelf life of 2 years.

Washroom Systems - Kimberly Clark Professional

Co-ordinated washrooms can be easily created using the Kimberly Clarke range of soap, towel and tissues dispensers. The rounded, sturdy and easy to load design meets demanding hygiene standards for smooth, easy contours free from dust trapping crevices.

Informações de estoque temporariamente indisponíveis.

R$ 3.910,08

R$ 3.910,08 1 Box of 6 (Sem VAT)

Kimberly Clark 300 ml refill Air Freshener, For Use With Aircare Dispenser

R$ 3.910,08

R$ 3.910,08 1 Box of 6 (Sem VAT)

Kimberly Clark 300 ml refill Air Freshener, For Use With Aircare Dispenser
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

For Use With

Aircare Dispenser

Package Type

refill

Fragrance

Energy

Package Size

300 ml

Range

KLEENEX

Unit Volume

6 x 310mL

Detalhes do produto

AQUARIUS Aircare Fragrance Refill

Kimberly Clarke Professional aircare refills are especially designed to enhance your work place providing you with a range of fragrances. The fragrance refills are excellent for use with the Aquarius aircare dispenser. The refills are available in three fragrances of zen, fresh and energy plus they are easy to use and install. Aircare provides you with a targeted fragrance exactly where it is needed and has a shelf life of 2 years.

Washroom Systems - Kimberly Clark Professional

Co-ordinated washrooms can be easily created using the Kimberly Clarke range of soap, towel and tissues dispensers. The rounded, sturdy and easy to load design meets demanding hygiene standards for smooth, easy contours free from dust trapping crevices.