Documentos Técnicos
Especificações
Brand
KingbrightDisplay Type
7-Segment
Number of Characters
2
LED Colours
Red
Number Of Segments
7
Dominant Wavelength
630 nm
Character Width
8mm
Character Height
14.2mm
Common Connection
Cathode
Mounting Type
Through Hole
External Depth
19.1mm
External Dimensions
25 x 19.05 x 8mm
External Height
8mm
External Width
25mm
Luminous Intensity
85 mcd
Colour Of Face
Grey
Forward Voltage
2 V
Power Dissipation
75mW
Operating Temperature Range
-40 → +85°C
Forward Current
30mA
Maximum Operating Temperature
+85°C
Decimal Orientation
Right Side
Minimum Operating Temperature
-40°C
Series
DC56
País de Origem
China
Detalhes do produto
Kingbright Dual Digit, 10.0 to 20.3mm
A range of dual-digit 7-segment LED displays from Kingbright. The displays exhibit excellent visibility with high on/off contrast, and are available in a range of colours.
7-Segment LED Displays
P.O.A.
Each (Supplied in a Tube) (Sem VAT)
Embalagem de Produção (Tubo)
4
P.O.A.
Each (Supplied in a Tube) (Sem VAT)
Embalagem de Produção (Tubo)
4
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
KingbrightDisplay Type
7-Segment
Number of Characters
2
LED Colours
Red
Number Of Segments
7
Dominant Wavelength
630 nm
Character Width
8mm
Character Height
14.2mm
Common Connection
Cathode
Mounting Type
Through Hole
External Depth
19.1mm
External Dimensions
25 x 19.05 x 8mm
External Height
8mm
External Width
25mm
Luminous Intensity
85 mcd
Colour Of Face
Grey
Forward Voltage
2 V
Power Dissipation
75mW
Operating Temperature Range
-40 → +85°C
Forward Current
30mA
Maximum Operating Temperature
+85°C
Decimal Orientation
Right Side
Minimum Operating Temperature
-40°C
Series
DC56
País de Origem
China
Detalhes do produto
Kingbright Dual Digit, 10.0 to 20.3mm
A range of dual-digit 7-segment LED displays from Kingbright. The displays exhibit excellent visibility with high on/off contrast, and are available in a range of colours.