Documentos Técnicos
Especificações
Brand
KingbrightDisplay Type
Light Bar
LED Colours
Red
Number Of Segments
1
Dominant Wavelength
630 nm
Mounting Type
Through Hole
External Depth
6.4mm
External Dimensions
19.9 x 6.8 x 6.4mm
External Height
6.8mm
External Width
19.9mm
Luminous Intensity
620 mcd
Colour Of Face
White
Forward Voltage
2 V
Power Dissipation
75mW
Operating Temperature Range
-40 → +85°C
Forward Current
30mA
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-40°C
País de Origem
China
Detalhes do produto
LED Light Bars 6.8 x 19.9 mm, Kingbright
This range of Kingbrights 6.8mm x 19.9 mm Light Bars come in an assortment of colours.
Kingbright Light Bar Arrays
R$ 986,75
R$ 39,47 Each (In a Tube of 25) (Sem VAT)
25
R$ 986,75
R$ 39,47 Each (In a Tube of 25) (Sem VAT)
Informações de estoque temporariamente indisponíveis.
25
Informações de estoque temporariamente indisponíveis.
| Quantidade | Preço unitário | Per Tubo |
|---|---|---|
| 25 - 25 | R$ 39,47 | R$ 986,75 |
| 50 - 75 | R$ 37,69 | R$ 942,25 |
| 100 - 225 | R$ 34,98 | R$ 874,50 |
| 250 - 975 | R$ 33,06 | R$ 826,50 |
| 1000+ | R$ 31,43 | R$ 785,75 |
Documentos Técnicos
Especificações
Brand
KingbrightDisplay Type
Light Bar
LED Colours
Red
Number Of Segments
1
Dominant Wavelength
630 nm
Mounting Type
Through Hole
External Depth
6.4mm
External Dimensions
19.9 x 6.8 x 6.4mm
External Height
6.8mm
External Width
19.9mm
Luminous Intensity
620 mcd
Colour Of Face
White
Forward Voltage
2 V
Power Dissipation
75mW
Operating Temperature Range
-40 → +85°C
Forward Current
30mA
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-40°C
País de Origem
China
Detalhes do produto
LED Light Bars 6.8 x 19.9 mm, Kingbright
This range of Kingbrights 6.8mm x 19.9 mm Light Bars come in an assortment of colours.
