Documentos Técnicos
Especificações
Brand
KingbrightDisplay Type
Light Bar
LED Colours
Red
Number Of Segments
1
Dominant Wavelength
625 nm
Mounting Type
Through Hole
External Depth
6.1mm
External Dimensions
9.9 x 20 x 6.1mm
External Height
9.9mm
External Width
20mm
Luminous Intensity
25 mcd
Colour Of Face
White
Forward Voltage
2 V
Power Dissipation
75mW
Operating Temperature Range
-40 → +85°C
Forward Current
30mA
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-40°C
País de Origem
China
Detalhes do produto
LED Light Bars 8.89 x 19.05 mm, Kingbright
This group of LED light bars, from Kingbright, measure 8.89 x 19.05 mm in size. They offer a uniform light emission with a high on/off contrast. Available in a range of different colours.
Kingbright Light Bar Arrays
R$ 75,88
R$ 75,88 Each (Sem VAT)
1
R$ 75,88
R$ 75,88 Each (Sem VAT)
Informações de estoque temporariamente indisponíveis.
1
Informações de estoque temporariamente indisponíveis.
Quantidade | Preço unitário |
---|---|
1 - 9 | R$ 75,88 |
10 - 49 | R$ 66,47 |
50 - 99 | R$ 57,23 |
100 - 249 | R$ 54,12 |
250+ | R$ 51,41 |
Documentos Técnicos
Especificações
Brand
KingbrightDisplay Type
Light Bar
LED Colours
Red
Number Of Segments
1
Dominant Wavelength
625 nm
Mounting Type
Through Hole
External Depth
6.1mm
External Dimensions
9.9 x 20 x 6.1mm
External Height
9.9mm
External Width
20mm
Luminous Intensity
25 mcd
Colour Of Face
White
Forward Voltage
2 V
Power Dissipation
75mW
Operating Temperature Range
-40 → +85°C
Forward Current
30mA
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-40°C
País de Origem
China
Detalhes do produto
LED Light Bars 8.89 x 19.05 mm, Kingbright
This group of LED light bars, from Kingbright, measure 8.89 x 19.05 mm in size. They offer a uniform light emission with a high on/off contrast. Available in a range of different colours.