Documentos Técnicos
Especificações
Brand
KingbrightDisplay Type
Light Bar
LED Colours
Red
Number Of Segments
1
Dominant Wavelength
630 nm
Mounting Type
Through Hole
External Depth
6.1mm
External Dimensions
4.9 x 20 x 6.1mm
External Height
4.9mm
External Width
20mm
Luminous Intensity
370 mcd
Colour Of Face
White
Forward Voltage
2 V
Power Dissipation
75mW
Operating Temperature Range
-40 → +85°C
Forward Current
30mA
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-40°C
País de Origem
China
Detalhes do produto
LED Light Bars 19.05 x 3.81 mm, Kingbright
This group of LED light bars, from Kingbright, measure 3.81 x 19.05 mm in size. They offer a uniform light emission with a high on/off contrast. Available in a range of different colours with either one or two segments.
Kingbright Light Bar Arrays
R$ 203,15
R$ 40,63 Each (In a Pack of 5) (Sem VAT)
Padrão
5
R$ 203,15
R$ 40,63 Each (In a Pack of 5) (Sem VAT)
Padrão
5
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário | Per Pacote |
---|---|---|
5 - 45 | R$ 40,63 | R$ 203,15 |
50 - 120 | R$ 40,04 | R$ 200,20 |
125 - 245 | R$ 38,98 | R$ 194,90 |
250 - 495 | R$ 37,43 | R$ 187,15 |
500+ | R$ 36,20 | R$ 181,00 |
Documentos Técnicos
Especificações
Brand
KingbrightDisplay Type
Light Bar
LED Colours
Red
Number Of Segments
1
Dominant Wavelength
630 nm
Mounting Type
Through Hole
External Depth
6.1mm
External Dimensions
4.9 x 20 x 6.1mm
External Height
4.9mm
External Width
20mm
Luminous Intensity
370 mcd
Colour Of Face
White
Forward Voltage
2 V
Power Dissipation
75mW
Operating Temperature Range
-40 → +85°C
Forward Current
30mA
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-40°C
País de Origem
China
Detalhes do produto
LED Light Bars 19.05 x 3.81 mm, Kingbright
This group of LED light bars, from Kingbright, measure 3.81 x 19.05 mm in size. They offer a uniform light emission with a high on/off contrast. Available in a range of different colours with either one or two segments.