Documentos Técnicos
Especificações
Brand
KingbrightLED Colours
Orange
LED Colour(s)
Orange
Package Type
2012 (0805)
Mounting Type
Surface Mount
Number of LEDs
1
Forward Voltage
2.5 V
Luminous Intensity
250 mcd
Number of Pins
2
Viewing Angle
120 °
Lens Shape
Rectangle
Dominant Wavelength
601 nm
Dimensions
2 x 1.25 x 1.1mm
Lens Colour
Clear
País de Origem
China
Detalhes do produto
Kingbright SMT Chip LED 2012 (0805) Package
The Chip LED 0805 LEDs, from Kingbright, are in the industry standard 0805 package. These surface mount (SMT) LEDs measure 2.0 x 1.25 x 0.4 mm. Offering low power consumption and a wide viewing angle, the Chip LED 0805 series are ideal for backlight and indicator applications. There are also various colours and lens types available in the Chip LED 0805 range.
Visible Light LEDs, Kingbright
R$ 282,00
R$ 2,82 Each (In a Pack of 100) (Sem VAT)
Padrão
100
R$ 282,00
R$ 2,82 Each (In a Pack of 100) (Sem VAT)
Padrão
100
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário | Per Pacote |
---|---|---|
100 - 900 | R$ 2,82 | R$ 282,00 |
1000+ | R$ 1,90 | R$ 190,00 |
Documentos Técnicos
Especificações
Brand
KingbrightLED Colours
Orange
LED Colour(s)
Orange
Package Type
2012 (0805)
Mounting Type
Surface Mount
Number of LEDs
1
Forward Voltage
2.5 V
Luminous Intensity
250 mcd
Number of Pins
2
Viewing Angle
120 °
Lens Shape
Rectangle
Dominant Wavelength
601 nm
Dimensions
2 x 1.25 x 1.1mm
Lens Colour
Clear
País de Origem
China
Detalhes do produto
Kingbright SMT Chip LED 2012 (0805) Package
The Chip LED 0805 LEDs, from Kingbright, are in the industry standard 0805 package. These surface mount (SMT) LEDs measure 2.0 x 1.25 x 0.4 mm. Offering low power consumption and a wide viewing angle, the Chip LED 0805 series are ideal for backlight and indicator applications. There are also various colours and lens types available in the Chip LED 0805 range.