Documentos Técnicos
Especificações
Brand
KingbrightOutput Device
Phototransistor
Number of Channels
1
Typical Rise Time
8000ns
Typical Fall Time
10000ns
Mounting Type
Surface Mount
Package Type
SMD
Number of Pins
4
Dimensions
4 x 5 x 4mm
Height
4mm
Length
4mm
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-30°C
Slot Width
2mm
Width
5mm
Operating Temperature Range
-30 → +85°C
País de Origem
China
Detalhes do produto
Slotted Optical Switch, KRB Series
Slotted Optical Switches, Kingbright
R$ 46.440,00
R$ 30,96 Each (On a Reel of 1500) (Sem VAT)
1500
R$ 46.440,00
R$ 30,96 Each (On a Reel of 1500) (Sem VAT)
1500
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
KingbrightOutput Device
Phototransistor
Number of Channels
1
Typical Rise Time
8000ns
Typical Fall Time
10000ns
Mounting Type
Surface Mount
Package Type
SMD
Number of Pins
4
Dimensions
4 x 5 x 4mm
Height
4mm
Length
4mm
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-30°C
Slot Width
2mm
Width
5mm
Operating Temperature Range
-30 → +85°C
País de Origem
China
Detalhes do produto