Kingbright L-130WDT/1EGW, Green & Red Right Angle PCB LED Indicator, Through Hole 2.5 V

Nº de Estoque RS: 466-4399Marca: KingbrightPart Number: L-130WDT/1EGW
brand-logo
Ver tudo em Indicadores de LED PCB

Documentos Técnicos

Especificações

LED Colours

Green, Red

Number of LEDs

1

Mounting Type

Through Hole

Supply Voltage

2.5 V

Number of Pins

3

Viewing Angle

60 °

Dominant Wavelength

568 / 625 nm

LED Orientation

Right Angle

LED Material

GaAsP, GaP

Dimensions

9.05 x 7 x 4.96mm

Length

9.05mm

Width

7mm

Height

4.96mm

País de Origem

China

Detalhes do produto

Kingbright 3mm Single-Level LED Indicators - Single Block

This family of PCB LED indicators, from Kingbright, are right angle LED indicators. They consist of a 3mm (T-1) through-hole LED within a black plastic housing. The LEDs are available in a variety of colours which are enhanced by their black packages.

PCB LED Indicators, Kingbright

R$ 296,00

R$ 14,80 Each (In a Pack of 20) (Sem VAT)

Kingbright L-130WDT/1EGW, Green & Red Right Angle PCB LED Indicator, Through Hole 2.5 V

R$ 296,00

R$ 14,80 Each (In a Pack of 20) (Sem VAT)

Kingbright L-130WDT/1EGW, Green & Red Right Angle PCB LED Indicator, Through Hole 2.5 V

Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

QuantidadePreço unitárioPer Pacote
20 - 80R$ 14,80R$ 296,00
100 - 380R$ 11,06R$ 221,20
400 - 980R$ 10,04R$ 200,80
1000 - 1980R$ 9,08R$ 181,60
2000+R$ 9,00R$ 180,00

Documentos Técnicos

Especificações

LED Colours

Green, Red

Number of LEDs

1

Mounting Type

Through Hole

Supply Voltage

2.5 V

Number of Pins

3

Viewing Angle

60 °

Dominant Wavelength

568 / 625 nm

LED Orientation

Right Angle

LED Material

GaAsP, GaP

Dimensions

9.05 x 7 x 4.96mm

Length

9.05mm

Width

7mm

Height

4.96mm

País de Origem

China

Detalhes do produto

Kingbright 3mm Single-Level LED Indicators - Single Block

This family of PCB LED indicators, from Kingbright, are right angle LED indicators. They consist of a 3mm (T-1) through-hole LED within a black plastic housing. The LEDs are available in a variety of colours which are enhanced by their black packages.

PCB LED Indicators, Kingbright