Kingbright L-4060VH/2ID, Red Right Angle PCB LED Indicator, 2 LEDs, Through Hole 2.5 V

Nº de Estoque RS: 466-4210Marca: KingbrightPart Number: L-4060VH/2ID
brand-logo
Ver tudo em Indicadores de LED PCB

Documentos Técnicos

Especificações

LED Colours

Red

Number of LEDs

2

Mounting Type

Through Hole

Supply Voltage

2.5 V

Number of Pins

4

Viewing Angle

70 °

Dominant Wavelength

625 nm

LED Orientation

Right Angle

LED Material

GaAsP

Dimensions

15.24 x 2.5 x 8.6mm

Length

15.24mm

Width

2.5mm

Height

8.6mm

Intensity

15mcd

País de Origem

China

Detalhes do produto

Kingbright 4060 Subminiature LED Indicators

The 4060 family, from Kingbright, are PCB LED indicators. They consist of subminiature LEDs within a black plastic housing. The housing positions the LEDs at a right angle to the board whilst providing a high contrast with the LED.

PCB LED Indicators, Kingbright

R$ 240,80

R$ 24,08 Each (In a Pack of 10) (Sem VAT)

Kingbright L-4060VH/2ID, Red Right Angle PCB LED Indicator, 2 LEDs, Through Hole 2.5 V

R$ 240,80

R$ 24,08 Each (In a Pack of 10) (Sem VAT)

Kingbright L-4060VH/2ID, Red Right Angle PCB LED Indicator, 2 LEDs, Through Hole 2.5 V

Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

QuantidadePreço unitárioPer Pacote
10 - 40R$ 24,08R$ 240,80
50 - 190R$ 23,82R$ 238,20
200 - 490R$ 23,57R$ 235,70
500 - 990R$ 23,33R$ 233,30
1000+R$ 23,04R$ 230,40

Documentos Técnicos

Especificações

LED Colours

Red

Number of LEDs

2

Mounting Type

Through Hole

Supply Voltage

2.5 V

Number of Pins

4

Viewing Angle

70 °

Dominant Wavelength

625 nm

LED Orientation

Right Angle

LED Material

GaAsP

Dimensions

15.24 x 2.5 x 8.6mm

Length

15.24mm

Width

2.5mm

Height

8.6mm

Intensity

15mcd

País de Origem

China

Detalhes do produto

Kingbright 4060 Subminiature LED Indicators

The 4060 family, from Kingbright, are PCB LED indicators. They consist of subminiature LEDs within a black plastic housing. The housing positions the LEDs at a right angle to the board whilst providing a high contrast with the LED.

PCB LED Indicators, Kingbright