Kingbright2 V Red LED 5mm Through Hole, L-53ID

Nº de Estoque RS: 228-5972Marca: KingbrightPart Number: L-53IDDistrelec Article No.: 30409622
brand-logo
Ver tudo em LEDs

Documentos Técnicos

Especificações

LED Colours

Red

LED Colour(s)

Red

Package Type

5mm (T-1 3/4)

Mounting Type

Through Hole

Number of LEDs

1

Forward Voltage

2 V

Luminous Intensity

25 mcd

Number of Pins

2

Viewing Angle

60 °

Lens Shape

Round

Dominant Wavelength

625 nm

Dimensions

5 x 8.6mm

Lens Colour

Red

Distrelec Product Id

30409622

País de Origem

China

Detalhes do produto

Kingbright Through Hole Round LED Series - 5mm

This family of LEDs from Kingbright is in 5 mm (T-1 3/4) through hole packages. Available in various colour options, these LEDs come with either diffused or water clear lens types. These LEDs offer low power consumption and a long lifetime from a rugged and reliable package.

Visible Light LEDs, Kingbright

Você pode estar interessado em
Ledtech3 V Red LED 5mm Through Hole, L4RR5000H1D1
R$ 6,90Each (In a Pack of 5) (Sem VAT)
Kingbright2.25 V Red LED 5mm Through Hole, L-53HD
R$ 7,57Each (In a Pack of 5) (Sem VAT)
Informações de estoque temporariamente indisponíveis.

R$ 30,10

R$ 6,02 Each (In a Pack of 5) (Sem VAT)

Kingbright2 V Red LED 5mm Through Hole, L-53ID

R$ 30,10

R$ 6,02 Each (In a Pack of 5) (Sem VAT)

Kingbright2 V Red LED 5mm Through Hole, L-53ID
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Pacote
5 - 45R$ 6,02R$ 30,10
50 - 95R$ 3,08R$ 15,40
100 - 245R$ 3,08R$ 15,40
250 - 495R$ 3,02R$ 15,10
500+R$ 3,02R$ 15,10
Você pode estar interessado em
Ledtech3 V Red LED 5mm Through Hole, L4RR5000H1D1
R$ 6,90Each (In a Pack of 5) (Sem VAT)
Kingbright2.25 V Red LED 5mm Through Hole, L-53HD
R$ 7,57Each (In a Pack of 5) (Sem VAT)

Documentos Técnicos

Especificações

LED Colours

Red

LED Colour(s)

Red

Package Type

5mm (T-1 3/4)

Mounting Type

Through Hole

Number of LEDs

1

Forward Voltage

2 V

Luminous Intensity

25 mcd

Number of Pins

2

Viewing Angle

60 °

Lens Shape

Round

Dominant Wavelength

625 nm

Dimensions

5 x 8.6mm

Lens Colour

Red

Distrelec Product Id

30409622

País de Origem

China

Detalhes do produto

Kingbright Through Hole Round LED Series - 5mm

This family of LEDs from Kingbright is in 5 mm (T-1 3/4) through hole packages. Available in various colour options, these LEDs come with either diffused or water clear lens types. These LEDs offer low power consumption and a long lifetime from a rugged and reliable package.

Visible Light LEDs, Kingbright

Você pode estar interessado em
Ledtech3 V Red LED 5mm Through Hole, L4RR5000H1D1
R$ 6,90Each (In a Pack of 5) (Sem VAT)
Kingbright2.25 V Red LED 5mm Through Hole, L-53HD
R$ 7,57Each (In a Pack of 5) (Sem VAT)