L-7104F3BT Kingbright, 940nm IR LED, 3mm (T-1) Through Hole package

Nº de Estoque RS: 860-9579Marca: KingbrightPart Number: L-7104F3BT
brand-logo
Ver tudo em IR LEDs

Documentos Técnicos

Especificações

Peak Wavelength

940nm

Package Type

3mm (T-1)

Radiant Intensity

10 mW/sr @ 20 mA, 32 mW/sr @ 50 mA

Mounting Type

Through Hole

Angle of Half Intensity

34°

Number of LEDs

1

Number of Pins

2

Dimensions

2.9 (Dia.) x 4.6mm

Lens Shape

Round

LED Material

GaAs

País de Origem

China

Detalhes do produto

Kingbright Through-Hole 3mm (T-1) IR LEDs

This range of Infrared (IR) emitters, from Kingbright, are in standard 3mm (T-1) packages. These IR LEDs also have a round package. The 3mm IR LEDs are mechanically and spectrally matched to their phototransistor.

Infrared (IR) Light Emitters, Kingbright

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 163,00

R$ 3,26 Each (In a Pack of 50) (Sem VAT)

L-7104F3BT Kingbright, 940nm IR LED, 3mm (T-1) Through Hole package

R$ 163,00

R$ 3,26 Each (In a Pack of 50) (Sem VAT)

L-7104F3BT Kingbright, 940nm IR LED, 3mm (T-1) Through Hole package
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Pacote
50 - 50R$ 3,26R$ 163,00
100 - 200R$ 3,12R$ 156,00
250 - 450R$ 3,08R$ 154,00
500+R$ 2,98R$ 149,00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em

Documentos Técnicos

Especificações

Peak Wavelength

940nm

Package Type

3mm (T-1)

Radiant Intensity

10 mW/sr @ 20 mA, 32 mW/sr @ 50 mA

Mounting Type

Through Hole

Angle of Half Intensity

34°

Number of LEDs

1

Number of Pins

2

Dimensions

2.9 (Dia.) x 4.6mm

Lens Shape

Round

LED Material

GaAs

País de Origem

China

Detalhes do produto

Kingbright Through-Hole 3mm (T-1) IR LEDs

This range of Infrared (IR) emitters, from Kingbright, are in standard 3mm (T-1) packages. These IR LEDs also have a round package. The 3mm IR LEDs are mechanically and spectrally matched to their phototransistor.

Infrared (IR) Light Emitters, Kingbright

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em