L-7113SF4C Kingbright, 880nm IR LED, 5mm (T-1 3/4) Through Hole package

Nº de Estoque RS: 860-9608Marca: KingbrightPart Number: L-7113SF4C
brand-logo
Ver tudo em IR LEDs

Documentos Técnicos

Especificações

Peak Wavelength

880nm

Package Type

5mm (T-1 3/4)

Radiant Intensity

15 mW/sr @ 20 mA

Mounting Type

Through Hole

Angle of Half Intensity

20°

Number of LEDs

1

Number of Pins

2

Dimensions

5 (Dia.) x 8.6mm

Lens Shape

Round

LED Material

GaAlAs

País de Origem

China

Detalhes do produto

Kingbright Through-Hole 5mm (T-1 3/4) IR LEDs

This range of Infrared (IR) emitters, from Kingbright, are in standard 5mm (T-1 3/4) packages. These IR LEDs also have a round package. The 5mm IR LEDs are mechanically and spectrally matched to their phototransistor.

Infrared (IR) Light Emitters, Kingbright

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 216,80

R$ 10,84 Each (In a Pack of 20) (Sem VAT)

L-7113SF4C Kingbright, 880nm IR LED, 5mm (T-1 3/4) Through Hole package

R$ 216,80

R$ 10,84 Each (In a Pack of 20) (Sem VAT)

L-7113SF4C Kingbright, 880nm IR LED, 5mm (T-1 3/4) Through Hole package
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Pacote
20 - 80R$ 10,84R$ 216,80
100 - 480R$ 7,16R$ 143,20
500 - 980R$ 5,98R$ 119,60
1000+R$ 5,98R$ 119,60

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em

Documentos Técnicos

Especificações

Peak Wavelength

880nm

Package Type

5mm (T-1 3/4)

Radiant Intensity

15 mW/sr @ 20 mA

Mounting Type

Through Hole

Angle of Half Intensity

20°

Number of LEDs

1

Number of Pins

2

Dimensions

5 (Dia.) x 8.6mm

Lens Shape

Round

LED Material

GaAlAs

País de Origem

China

Detalhes do produto

Kingbright Through-Hole 5mm (T-1 3/4) IR LEDs

This range of Infrared (IR) emitters, from Kingbright, are in standard 5mm (T-1 3/4) packages. These IR LEDs also have a round package. The 5mm IR LEDs are mechanically and spectrally matched to their phototransistor.

Infrared (IR) Light Emitters, Kingbright

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em