Documentos Técnicos
Especificações
Brand
KingbrightLED Colours
Red
Package Type
8 mm
Mounting Type
Through Hole
Number of LEDs
1
Forward Voltage
1.85 V
Luminous Intensity
400 mcd
Number of Pins
2
Viewing Angle
60 °
Lens Shape
Round
Dominant Wavelength
640 nm
Dimensions
8mm
Lens Colour
Red
Detalhes do produto
Kingbright Through Hole Round LED Series - 8mm
The 8mm family of LEDs, from Kingbright, are in 8mm round through-hole packages with a domed top. These large LED lamps offer low power consumption. They are also reliable and rugged with a long lifetime.
Visible Light LEDs, Kingbright
R$ 69,64
R$ 69,64 Each (Sem VAT)
1
R$ 69,64
R$ 69,64 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 9 | R$ 69,64 |
10 - 24 | R$ 67,14 |
25 - 49 | R$ 64,57 |
50 - 99 | R$ 61,86 |
100+ | R$ 59,04 |
Documentos Técnicos
Especificações
Brand
KingbrightLED Colours
Red
Package Type
8 mm
Mounting Type
Through Hole
Number of LEDs
1
Forward Voltage
1.85 V
Luminous Intensity
400 mcd
Number of Pins
2
Viewing Angle
60 °
Lens Shape
Round
Dominant Wavelength
640 nm
Dimensions
8mm
Lens Colour
Red
Detalhes do produto
Kingbright Through Hole Round LED Series - 8mm
The 8mm family of LEDs, from Kingbright, are in 8mm round through-hole packages with a domed top. These large LED lamps offer low power consumption. They are also reliable and rugged with a long lifetime.