Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Kingbright6 V Yellow LED 3mm Through Hole, L-934YD-5V

Nº de Estoque RS: 228-5506Marca: KingbrightPart Number: L-934YD-5V
brand-logo
Ver tudo em LEDs

Documentos Técnicos

Especificações

LED Colours

Yellow

LED Colour(s)

Yellow

Package Type

3mm (T-1)

Mounting Type

Through Hole

Number of LEDs

1

Forward Voltage

6 V

Luminous Intensity

15 mcd

Number of Pins

2

Viewing Angle

60 °

Lens Shape

Round

Dominant Wavelength

588 nm

Dimensions

3mm

Lens Colour

Yellow

País de Origem

China

Detalhes do produto

Kingbright Through Hole Resistor LED Series

The resistor LED lamps, from Kingbright, are available in 3mm and 5mm package options. The LEDs have an integral current limiting resistor. The resistor LEDs do not require an external current limiter with 12 volt supply. This allows the resistor LEDs to be a cost effective solution, saving valuable space and eliminating the additional cost for a resistor. There are a variety of colour options available in the resistor range, with a wide viewing angle of 60°.

Visible Light LEDs, Kingbright

Você pode estar interessado em
Broadcom2 V Yellow LED 3mm Through Hole, HLMP-1401-E0000
P.O.A.Each (In a Pack of 25) (Sem VAT)
Informações de estoque temporariamente indisponíveis.

R$ 83,75

R$ 16,75 Each (In a Pack of 5) (Sem VAT)

Kingbright6 V Yellow LED 3mm Through Hole, L-934YD-5V

R$ 83,75

R$ 16,75 Each (In a Pack of 5) (Sem VAT)

Kingbright6 V Yellow LED 3mm Through Hole, L-934YD-5V
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Pacote
5 - 45R$ 16,75R$ 83,75
50 - 95R$ 6,49R$ 32,45
100 - 245R$ 6,38R$ 31,90
250 - 495R$ 6,23R$ 31,15
500+R$ 6,14R$ 30,70
Você pode estar interessado em
Broadcom2 V Yellow LED 3mm Through Hole, HLMP-1401-E0000
P.O.A.Each (In a Pack of 25) (Sem VAT)

Documentos Técnicos

Especificações

LED Colours

Yellow

LED Colour(s)

Yellow

Package Type

3mm (T-1)

Mounting Type

Through Hole

Number of LEDs

1

Forward Voltage

6 V

Luminous Intensity

15 mcd

Number of Pins

2

Viewing Angle

60 °

Lens Shape

Round

Dominant Wavelength

588 nm

Dimensions

3mm

Lens Colour

Yellow

País de Origem

China

Detalhes do produto

Kingbright Through Hole Resistor LED Series

The resistor LED lamps, from Kingbright, are available in 3mm and 5mm package options. The LEDs have an integral current limiting resistor. The resistor LEDs do not require an external current limiter with 12 volt supply. This allows the resistor LEDs to be a cost effective solution, saving valuable space and eliminating the additional cost for a resistor. There are a variety of colour options available in the resistor range, with a wide viewing angle of 60°.

Visible Light LEDs, Kingbright

Você pode estar interessado em
Broadcom2 V Yellow LED 3mm Through Hole, HLMP-1401-E0000
P.O.A.Each (In a Pack of 25) (Sem VAT)