Kingston 8 GB DDR3 Desktop RAM, 1600MHz, DIMM, 1.5V

Nº de Estoque RS: 804-7713Marca: KingstonPart Number: KVR16N11/8Distrelec Article No.: 11054479
brand-logo
Ver tudo em RAM

Documentos Técnicos

Especificações

Desktop/Laptop

Desktop

Capacity

8 GB

Speed

1600MHz

Memory Class

DDR3

Memory Socket

DIMM

Module Type

PC3-12800

Pins

240

Voltage

1.5V

CAS Latency

11

País de Origem

Taiwan, Province Of China

Detalhes do produto

Kingston ValueRAM Memory DIMM

Kingston Technology's ValueRAM desktop and notebook memory is recognised and validated on all of the desktop and notebook motherboard manufacturer's web sites, Kingston ValueRAM products are engineered to meet industry standard specifications and rigorously tested to ensure quality. Kingston ValueRAM is ideal for those who purchase memory by spec and are looking for generic memory that is 100-percent tested to meet industry specifications

R$ 2.034,26

R$ 2.034,26 Each (Sem VAT)

Kingston 8 GB DDR3 Desktop RAM, 1600MHz, DIMM, 1.5V

R$ 2.034,26

R$ 2.034,26 Each (Sem VAT)

Kingston 8 GB DDR3 Desktop RAM, 1600MHz, DIMM, 1.5V

Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Documentos Técnicos

Especificações

Desktop/Laptop

Desktop

Capacity

8 GB

Speed

1600MHz

Memory Class

DDR3

Memory Socket

DIMM

Module Type

PC3-12800

Pins

240

Voltage

1.5V

CAS Latency

11

País de Origem

Taiwan, Province Of China

Detalhes do produto

Kingston ValueRAM Memory DIMM

Kingston Technology's ValueRAM desktop and notebook memory is recognised and validated on all of the desktop and notebook motherboard manufacturer's web sites, Kingston ValueRAM products are engineered to meet industry standard specifications and rigorously tested to ensure quality. Kingston ValueRAM is ideal for those who purchase memory by spec and are looking for generic memory that is 100-percent tested to meet industry specifications