Klauke LGML1UK Power Tool Charger, 10.8V for use with Battery powered hydraulic crimping tools, Battery powered

Nº de Estoque RS: 205-9558Marca: KlaukePart Number: LGML1UK
brand-logo

Documentos Técnicos

Especificações

Brand

Klauke

Series

LGML

Battery Type

Li-ion

For Use With

Battery powered hydraulic crimping tools, Battery powered hydraulic cutting tools, EBS 8 ML / EBS 12 ML Battery powered hydraulic bolt cutter

Charger Voltage

10.8V

Charger Current

1.5A

Supply Voltage

220 → 240V

Plug Type

Type C - Euro Plug

País de Origem

China

Informações de estoque temporariamente indisponíveis.

R$ 4.829,92

R$ 4.829,92 Each (Sem VAT)

Klauke LGML1UK Power Tool Charger, 10.8V for use with Battery powered hydraulic crimping tools, Battery powered

R$ 4.829,92

R$ 4.829,92 Each (Sem VAT)

Klauke LGML1UK Power Tool Charger, 10.8V for use with Battery powered hydraulic crimping tools, Battery powered
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Klauke

Series

LGML

Battery Type

Li-ion

For Use With

Battery powered hydraulic crimping tools, Battery powered hydraulic cutting tools, EBS 8 ML / EBS 12 ML Battery powered hydraulic bolt cutter

Charger Voltage

10.8V

Charger Current

1.5A

Supply Voltage

220 → 240V

Plug Type

Type C - Euro Plug

País de Origem

China