Documentos Técnicos
Especificações
Brand
KlaxonSupply Voltage
110 V ac
Light Effect
Flashing
Lens Colour
Green
Mounting Style
Surface Mount
Bulb Type
Xenon
Current Type
AC
Base Diameter
85mm
Housing Colour
White
Lamp Included
Yes
Series
Flashguard QBS
Height
81mm
Minimum Temperature
-20°C
Maximum Temperature
+40°C
País de Origem
United Kingdom
Detalhes do produto
Klaxon Flashguard Xenon Beacons
These weatherproof Flashguard beacons from Klaxon have xenon flash tubes and are fitted with a diffuser for greater visibility and spread of light. They have a low profile design and are constructed of high-quality polycarbonate.
P.O.A.
1
P.O.A.
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
KlaxonSupply Voltage
110 V ac
Light Effect
Flashing
Lens Colour
Green
Mounting Style
Surface Mount
Bulb Type
Xenon
Current Type
AC
Base Diameter
85mm
Housing Colour
White
Lamp Included
Yes
Series
Flashguard QBS
Height
81mm
Minimum Temperature
-20°C
Maximum Temperature
+40°C
País de Origem
United Kingdom
Detalhes do produto
Klaxon Flashguard Xenon Beacons
These weatherproof Flashguard beacons from Klaxon have xenon flash tubes and are fitted with a diffuser for greater visibility and spread of light. They have a low profile design and are constructed of high-quality polycarbonate.