Documentos Técnicos
Especificações
Brand
KlaxonSupply Voltage
11 → 35 V dc
Light Effect
Flashing
Lens Colour
Red
Mounting Style
Surface Mount
Bulb Type
LED
Current Type
DC
Base Diameter
85mm
Housing Colour
White
Lamp Included
Yes
Series
Flashguard QBS
Height
81mm
Minimum Temperature
-20°C
Maximum Temperature
+40°C
País de Origem
United Kingdom


R$ 827,98
R$ 827,98 Each (Sem VAT)
1
R$ 827,98
R$ 827,98 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.


Documentos Técnicos
Especificações
Brand
KlaxonSupply Voltage
11 → 35 V dc
Light Effect
Flashing
Lens Colour
Red
Mounting Style
Surface Mount
Bulb Type
LED
Current Type
DC
Base Diameter
85mm
Housing Colour
White
Lamp Included
Yes
Series
Flashguard QBS
Height
81mm
Minimum Temperature
-20°C
Maximum Temperature
+40°C
País de Origem
United Kingdom

