Klinger Solid Acrylic Fibre Gland Packing, 12.5 mm, 10m/s rotary speed, 100 bar max

Nº de Estoque RS: 700-1536Marca: KlingerPart Number: PAC00010001250008
brand-logo
Ver tudo em Compression Packings

Documentos Técnicos

Especificações

Brand

Klinger

Size

12.5 mm

Material

Acrylic Fibre

Rotary Speed

10m/s

Maximum Operating Temperature

+260°C

Type

Solid

Length

8m

Maximum Operating Pressure

100 bar

Minimum pH

2

Minimum Operating Temperature

-100°C

Maximum pH

12

País de Origem

United Kingdom

Detalhes do produto

Synthetic Packing Series K10

Gland & Valve Packings

Gland and valve packings, designed to provide a seal between a moving spindle or shaft and the pressurised housing which it penetrates. Typical applications include rotary and reciprocating pumps, compressors, mixers or valve packing.

Informações de estoque temporariamente indisponíveis.

R$ 3.577,70

R$ 3.577,70 Each (Sem VAT)

Klinger Solid Acrylic Fibre Gland Packing, 12.5 mm, 10m/s rotary speed, 100 bar max

R$ 3.577,70

R$ 3.577,70 Each (Sem VAT)

Klinger Solid Acrylic Fibre Gland Packing, 12.5 mm, 10m/s rotary speed, 100 bar max
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Klinger

Size

12.5 mm

Material

Acrylic Fibre

Rotary Speed

10m/s

Maximum Operating Temperature

+260°C

Type

Solid

Length

8m

Maximum Operating Pressure

100 bar

Minimum pH

2

Minimum Operating Temperature

-100°C

Maximum pH

12

País de Origem

United Kingdom

Detalhes do produto

Synthetic Packing Series K10

Gland & Valve Packings

Gland and valve packings, designed to provide a seal between a moving spindle or shaft and the pressurised housing which it penetrates. Typical applications include rotary and reciprocating pumps, compressors, mixers or valve packing.