Klinger Solid PTFE Gland & Valve Packing, 5 mm, 20m/s rotary speed, 100 bar, 30 bar max

Nº de Estoque RS: 796-0684Marca: KlingerPart Number: PAC00025000500008
brand-logo
Ver tudo em Compression Packings

Documentos Técnicos

Especificações

Brand

Klinger

Size

5 mm

Material

PTFE

Rotary Speed

20m/s

Maximum Operating Temperature

+280°C

Type

Solid

Length

8m

Maximum Operating Pressure

100 bar, 30 bar

Minimum pH

2

Minimum Operating Temperature

-100°C

Maximum pH

12

País de Origem

United Kingdom

Detalhes do produto

Klinger K25 Series

Manufactured from high strength aramid with added PTFE to aid lubrication.Klinger K25 compression packings excellent dimensional stability and extrusion resistance make it ideal for high stress environments such as plunger pumps. Resistant to the abrasion caused by suspended solids and shear effect caused by cold fluids. Suitable for valve and pump packing in harsh environments such as refineries, mines and quarries, steel works and cement works.

Gland & Valve Packings

Gland and valve packings, designed to provide a seal between a moving spindle or shaft and the pressurised housing which it penetrates. Typical applications include rotary and reciprocating pumps, compressors, mixers or valve packing.

Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 1.352,59

R$ 1.352,59 Each (Sem VAT)

Klinger Solid PTFE Gland & Valve Packing, 5 mm, 20m/s rotary speed, 100 bar, 30 bar max

R$ 1.352,59

R$ 1.352,59 Each (Sem VAT)

Klinger Solid PTFE Gland & Valve Packing, 5 mm, 20m/s rotary speed, 100 bar, 30 bar max
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

Klinger

Size

5 mm

Material

PTFE

Rotary Speed

20m/s

Maximum Operating Temperature

+280°C

Type

Solid

Length

8m

Maximum Operating Pressure

100 bar, 30 bar

Minimum pH

2

Minimum Operating Temperature

-100°C

Maximum pH

12

País de Origem

United Kingdom

Detalhes do produto

Klinger K25 Series

Manufactured from high strength aramid with added PTFE to aid lubrication.Klinger K25 compression packings excellent dimensional stability and extrusion resistance make it ideal for high stress environments such as plunger pumps. Resistant to the abrasion caused by suspended solids and shear effect caused by cold fluids. Suitable for valve and pump packing in harsh environments such as refineries, mines and quarries, steel works and cement works.

Gland & Valve Packings

Gland and valve packings, designed to provide a seal between a moving spindle or shaft and the pressurised housing which it penetrates. Typical applications include rotary and reciprocating pumps, compressors, mixers or valve packing.

Você pode estar interessado em