Klinger Solid PTFE Gland & Valve Packing, 20 mm, 3m/s rotary speed, 200 bar max

Nº de Estoque RS: 796-0671Marca: KlingerPart Number: PAC0054F002000008
brand-logo
Ver tudo em Compression Packings

Documentos Técnicos

Especificações

Brand

Klinger

Size

20 mm

Material

PTFE

Rotary Speed

3m/s

Maximum Operating Temperature

+260°C

Type

Solid

Length

8m

Maximum Operating Pressure

200 bar

Minimum pH

0

Minimum Operating Temperature

-240°C

Maximum pH

14

País de Origem

United Kingdom

Detalhes do produto

Klinger K54F Series

A PTFE compression packing for valves and pumps with excellent chemical resistance including strong acids and alkalis. K54F is a non-contaminating packing with a low coefficient of friction and is self lubricating. Suitable for a wide range of applications including chemical processing, food production, pharmaceutical industry, hospitals and the water industry.

Gland & Valve Packings

Gland and valve packings, designed to provide a seal between a moving spindle or shaft and the pressurised housing which it penetrates. Typical applications include rotary and reciprocating pumps, compressors, mixers or valve packing.

Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 40.009,28

R$ 40.009,28 Each (Sem VAT)

Klinger Solid PTFE Gland & Valve Packing, 20 mm, 3m/s rotary speed, 200 bar max

R$ 40.009,28

R$ 40.009,28 Each (Sem VAT)

Klinger Solid PTFE Gland & Valve Packing, 20 mm, 3m/s rotary speed, 200 bar max
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

Klinger

Size

20 mm

Material

PTFE

Rotary Speed

3m/s

Maximum Operating Temperature

+260°C

Type

Solid

Length

8m

Maximum Operating Pressure

200 bar

Minimum pH

0

Minimum Operating Temperature

-240°C

Maximum pH

14

País de Origem

United Kingdom

Detalhes do produto

Klinger K54F Series

A PTFE compression packing for valves and pumps with excellent chemical resistance including strong acids and alkalis. K54F is a non-contaminating packing with a low coefficient of friction and is self lubricating. Suitable for a wide range of applications including chemical processing, food production, pharmaceutical industry, hospitals and the water industry.

Gland & Valve Packings

Gland and valve packings, designed to provide a seal between a moving spindle or shaft and the pressurised housing which it penetrates. Typical applications include rotary and reciprocating pumps, compressors, mixers or valve packing.

Você pode estar interessado em