Knightsbridge FLS LED Floodlight, 308 LED, 130 W, 11600 lm, IP65 PIR, 230 V

Nº de Estoque RS: 876-5159Marca: KnightsbridgePart Number: FLS130BK
brand-logo
Ver tudo em Floodlights

Documentos Técnicos

Especificações

Wattage

130 W

Voltage

230 V

IP Rating

IP65

Number of LEDs

308

Sensor

PIR

Luminosity

11600 lm

Colour Temperature

6000K

Dimensions

390 x 285 x 110 mm

Life Hours

25000h

Height

390mm

Width

285 mm

Depth

110 mm

Solar Panel

No

Series

FLS

Floodlight Type

Outdoor

Lamp Type

LED

Lamp Supplied

Yes

Case Material

Die Cast Aluminium

Standards Met

CE, EN 60598-2-5, ISO 9001

País de Origem

China

Detalhes do produto

Knightsbridge IP65 LED Floodlight FLSBK Series

The Knightsbridge FLSBK series features the same light output of Halogen lights with none of the drawbacks, providing excellent performance and a bright day light illumination. The Floodlight is manufactured in robust die-cast aluminium casing and uses high quality SMD LEDs. The Floodlight is IP65 rated (water and rust resistant) and is covered by a 3 year warranty. This LED energy efficient Floodlight is pre-wired with 3 core Flex for easy installation. Using LED means no replacement bulbs are required and a 500% increase in output per watt, when compared to incandescent lights. The FLSBK series of floodlights are environmentally friendly and energy efficient.

Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

P.O.A.

Knightsbridge FLS LED Floodlight, 308 LED, 130 W, 11600 lm, IP65 PIR, 230 V

P.O.A.

Knightsbridge FLS LED Floodlight, 308 LED, 130 W, 11600 lm, IP65 PIR, 230 V
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Você pode estar interessado em

Documentos Técnicos

Especificações

Wattage

130 W

Voltage

230 V

IP Rating

IP65

Number of LEDs

308

Sensor

PIR

Luminosity

11600 lm

Colour Temperature

6000K

Dimensions

390 x 285 x 110 mm

Life Hours

25000h

Height

390mm

Width

285 mm

Depth

110 mm

Solar Panel

No

Series

FLS

Floodlight Type

Outdoor

Lamp Type

LED

Lamp Supplied

Yes

Case Material

Die Cast Aluminium

Standards Met

CE, EN 60598-2-5, ISO 9001

País de Origem

China

Detalhes do produto

Knightsbridge IP65 LED Floodlight FLSBK Series

The Knightsbridge FLSBK series features the same light output of Halogen lights with none of the drawbacks, providing excellent performance and a bright day light illumination. The Floodlight is manufactured in robust die-cast aluminium casing and uses high quality SMD LEDs. The Floodlight is IP65 rated (water and rust resistant) and is covered by a 3 year warranty. This LED energy efficient Floodlight is pre-wired with 3 core Flex for easy installation. Using LED means no replacement bulbs are required and a 500% increase in output per watt, when compared to incandescent lights. The FLSBK series of floodlights are environmentally friendly and energy efficient.

Você pode estar interessado em