Knightsbridge Ultra Thin Linear Series LED Strip Light, 24 V dc, 1 m Length, 11 W, 3000K

Nº de Estoque RS: 719-3121Marca: KnightsbridgePart Number: LED11WWW
brand-logo
Ver tudo em Cabinet Lighting

Documentos Técnicos

Especificações

Lamp Type

LED

Type

Strip Light

Cabinet Lighting Type

Strip Light

Luminosity

325 lm

Voltage Rating

24 V dc

Length

1 m

Width

33 mm

Depth

8 mm

Wattage

11 W

Colour Temperature

3000K

Light Colour

Warm White

Dimmable

Yes

Lamp Supplied

Yes

Model

LED11WWW

Series

Ultra Thin Linear

País de Origem

China

Detalhes do produto

Ultra Thin Linear LED Lighting

These compact linear LED lighting strips have a flat slimline cross-section. They are suitable for use in home, office, under kitchen cabinets, shelves, display cases. They are easy to install (two metal mounting clips and screws included). These LED strips utilise high brightness surface mounted LED chips and are available in either cool or warm white light and run on low voltage (24 V) for safety and produce no RF interference and operate silently.

LED strips can be linked (up to 36W per run) with connectors or cable (one cable and one linear connector is supplied with each LED strip). A right angled connector is available as an extra (see RS 719-3156). Power supply is required, a 36W 24V switching power adapter is available (see RS 739-3510).

To further extend the LED striplight reach, use interconnect power leads (available separately) in a choice of lengths:
739-3514 100mm
739-3526 250mm
739-3523 1000mm
739-3520 2500mm

Also these LED strips are dimmable when used with dimmer (see RS 719-3168). This dimmer also has a memory function. To connect multiple LED strips in different arrangements an 8-way DC splitter is also available (see RS 719-3165).

Supplied with

2 metal mounting clips, screws, one connector cable and one linear connector

Informações de estoque temporariamente indisponíveis.

R$ 3.234,82

R$ 3.234,82 Each (Sem VAT)

Knightsbridge Ultra Thin Linear Series LED Strip Light, 24 V dc, 1 m Length, 11 W, 3000K

R$ 3.234,82

R$ 3.234,82 Each (Sem VAT)

Knightsbridge Ultra Thin Linear Series LED Strip Light, 24 V dc, 1 m Length, 11 W, 3000K
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Lamp Type

LED

Type

Strip Light

Cabinet Lighting Type

Strip Light

Luminosity

325 lm

Voltage Rating

24 V dc

Length

1 m

Width

33 mm

Depth

8 mm

Wattage

11 W

Colour Temperature

3000K

Light Colour

Warm White

Dimmable

Yes

Lamp Supplied

Yes

Model

LED11WWW

Series

Ultra Thin Linear

País de Origem

China

Detalhes do produto

Ultra Thin Linear LED Lighting

These compact linear LED lighting strips have a flat slimline cross-section. They are suitable for use in home, office, under kitchen cabinets, shelves, display cases. They are easy to install (two metal mounting clips and screws included). These LED strips utilise high brightness surface mounted LED chips and are available in either cool or warm white light and run on low voltage (24 V) for safety and produce no RF interference and operate silently.

LED strips can be linked (up to 36W per run) with connectors or cable (one cable and one linear connector is supplied with each LED strip). A right angled connector is available as an extra (see RS 719-3156). Power supply is required, a 36W 24V switching power adapter is available (see RS 739-3510).

To further extend the LED striplight reach, use interconnect power leads (available separately) in a choice of lengths:
739-3514 100mm
739-3526 250mm
739-3523 1000mm
739-3520 2500mm

Also these LED strips are dimmable when used with dimmer (see RS 719-3168). This dimmer also has a memory function. To connect multiple LED strips in different arrangements an 8-way DC splitter is also available (see RS 719-3165).

Supplied with

2 metal mounting clips, screws, one connector cable and one linear connector