Knightsbridge LED Adjustable Wall Light, 2 x 3 W, 49 (Dia.) x 135 mm

Nº de Estoque RS: 127-1364Marca: KnightsbridgePart Number: LWALL2
brand-logo
Ver tudo em Spotlights & Downlights

Documentos Técnicos

Especificações

Lamp Type

LED

Type

Adjustable Wall Light

Voltage Rating

230 V ac

Depth

135 mm

Dimensions

49 (Dia.) x 135 mm

Diameter

49mm

Wattage

2 x 3 W

Colour Temperature

3500K

Light Colour

White

Series

LWALL

Finish

Brushed Chrome

Current Rating

63 mA

Standards Met

BS EN 60598, CE

Lamp Supplied

Yes

Diffuser Finish

Clear

País de Origem

China

Detalhes do produto

Knightsbridge 2x3W IP65 LED Up/Down Wall Light

The Knightsbridge WALL2 is a fixed up and down wall light for adding decorative feature lighting for indoor and outdoor use. Made from 304 Stainless Steel for a modern look and waterproof to an IP65 rating. The LED wall luminaire offers the benefits of LED lighting with low maintanence and lifetime hours of up to 30000 hours. Requires 2 x 35 W GU10 lamps or LED GU10 equivalent.

Informações de estoque temporariamente indisponíveis.

P.O.A.

Knightsbridge LED Adjustable Wall Light, 2 x 3 W, 49 (Dia.) x 135 mm

P.O.A.

Knightsbridge LED Adjustable Wall Light, 2 x 3 W, 49 (Dia.) x 135 mm
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Lamp Type

LED

Type

Adjustable Wall Light

Voltage Rating

230 V ac

Depth

135 mm

Dimensions

49 (Dia.) x 135 mm

Diameter

49mm

Wattage

2 x 3 W

Colour Temperature

3500K

Light Colour

White

Series

LWALL

Finish

Brushed Chrome

Current Rating

63 mA

Standards Met

BS EN 60598, CE

Lamp Supplied

Yes

Diffuser Finish

Clear

País de Origem

China

Detalhes do produto

Knightsbridge 2x3W IP65 LED Up/Down Wall Light

The Knightsbridge WALL2 is a fixed up and down wall light for adding decorative feature lighting for indoor and outdoor use. Made from 304 Stainless Steel for a modern look and waterproof to an IP65 rating. The LED wall luminaire offers the benefits of LED lighting with low maintanence and lifetime hours of up to 30000 hours. Requires 2 x 35 W GU10 lamps or LED GU10 equivalent.