Knipex 00 20 12 V01 Phillips; Slotted Insulated Screwdriver Set, 6-Piece

Nº de Estoque RS: 136-7407Marca: KnipexPart Number: 00 20 12 V01Distrelec Article No.: 30090849
brand-logo
Ver tudo em Conjunto de Chaves de Fenda

Documentos Técnicos

Especificações

Brand

Knipex

Screwdriver Type

Insulated Screwdriver Set

Number of Pieces

6

Tip Type

Phillips; Slotted

ESD Safe

No

Tip Size

3 mm, 4 mm, 5.5 mm, 6.5 mm, PH1, PH2

VDE/1000V Approved

Yes

Distrelec Product Id

30090849

País de Origem

Germany

Detalhes do produto

Knipex VDE 6 Piece Screwdriver Set

The Knipex VDE screwdriver set consists of six screwdrivers manufactured to a high standard, courtesy of the optimised 2 components handle. This allows for fatigue free and hand friendly power transmission. Features four slotted and two Philips all VDE tested.

Britool Sets

Informações de estoque temporariamente indisponíveis.

R$ 1.397,86

R$ 1.397,86 Each (Sem VAT)

Knipex 00 20 12 V01 Phillips; Slotted Insulated Screwdriver Set, 6-Piece

R$ 1.397,86

R$ 1.397,86 Each (Sem VAT)

Knipex 00 20 12 V01 Phillips; Slotted Insulated Screwdriver Set, 6-Piece
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Knipex

Screwdriver Type

Insulated Screwdriver Set

Number of Pieces

6

Tip Type

Phillips; Slotted

ESD Safe

No

Tip Size

3 mm, 4 mm, 5.5 mm, 6.5 mm, PH1, PH2

VDE/1000V Approved

Yes

Distrelec Product Id

30090849

País de Origem

Germany

Detalhes do produto

Knipex VDE 6 Piece Screwdriver Set

The Knipex VDE screwdriver set consists of six screwdrivers manufactured to a high standard, courtesy of the optimised 2 components handle. This allows for fatigue free and hand friendly power transmission. Features four slotted and two Philips all VDE tested.

Britool Sets