Knipex 13 62 Series Cable cutters and wire strippers, 0.1 mm² Min, 10 mm² Max, 180 mm Overall

Nº de Estoque RS: 136-7437Marca: KnipexPart Number: 13 62 180Distrelec Article No.: 30090853
brand-logo
Ver tudo em Wire Strippers

Documentos Técnicos

Especificações

Brand

Knipex

Cable Type

Multicore, Single Core

Stripping Range

0.1 → 10mm²

Minimum Size

0.1 mm²

Maximum Size

10 mm²

Overall Length

180 mm

Series

13 62

Distrelec Product Id

30090853

País de Origem

Germany

Detalhes do produto

Knipex StriX Wire Stripper and Shears

The Knipex StriX insulation stripper has integrated cable shears suitable for single, multiple and fine stranded conductors with plastic or rubber insulation max. 5.0 mm. The jaws of these strippers feature increments in the jaw to provide a visual orientation aid for stripper consistent lengths. Two added features include an integrated shear blade for cutting copper cable up to 15 mm.

Informações de estoque temporariamente indisponíveis.

R$ 1.360,63

R$ 1.360,63 Each (Sem VAT)

Knipex 13 62 Series Cable cutters and wire strippers, 0.1 mm² Min, 10 mm² Max, 180 mm Overall

R$ 1.360,63

R$ 1.360,63 Each (Sem VAT)

Knipex 13 62 Series Cable cutters and wire strippers, 0.1 mm² Min, 10 mm² Max, 180 mm Overall
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Knipex

Cable Type

Multicore, Single Core

Stripping Range

0.1 → 10mm²

Minimum Size

0.1 mm²

Maximum Size

10 mm²

Overall Length

180 mm

Series

13 62

Distrelec Product Id

30090853

País de Origem

Germany

Detalhes do produto

Knipex StriX Wire Stripper and Shears

The Knipex StriX insulation stripper has integrated cable shears suitable for single, multiple and fine stranded conductors with plastic or rubber insulation max. 5.0 mm. The jaws of these strippers feature increments in the jaw to provide a visual orientation aid for stripper consistent lengths. Two added features include an integrated shear blade for cutting copper cable up to 15 mm.