Documentos Técnicos
Especificações
Brand
KnipexPlier Type
Electronics Pliers, Flat Nose Pliers
Number of Pieces
1
Overall Length
130 mm
VDE/1000V Approved
No
Tip Style
Straight
ESD Safe
No
Material
Ball Bearing Chrome Steel
Jaw Length
22mm
Jaw Depth
1.4mm
Model Number
34 12
Non Sparking
No
Height Safe
No
Distrelec Product Id
18058927
País de Origem
Germany
Detalhes do produto
Precision Screw Jointed Pliers
Precision pliers for ultra-fine assembly work in electronics and precision engineering applications, made from forged high-quality ball-bearing steel.
R$ 1.271,96
R$ 1.271,96 Each (Sem VAT)
1
R$ 1.271,96
R$ 1.271,96 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
KnipexPlier Type
Electronics Pliers, Flat Nose Pliers
Number of Pieces
1
Overall Length
130 mm
VDE/1000V Approved
No
Tip Style
Straight
ESD Safe
No
Material
Ball Bearing Chrome Steel
Jaw Length
22mm
Jaw Depth
1.4mm
Model Number
34 12
Non Sparking
No
Height Safe
No
Distrelec Product Id
18058927
País de Origem
Germany
Detalhes do produto
Precision Screw Jointed Pliers
Precision pliers for ultra-fine assembly work in electronics and precision engineering applications, made from forged high-quality ball-bearing steel.