Knipex Circlip Pliers, 180 mm Overall, Straight Tip

Nº de Estoque RS: 500-1250Marca: KnipexPart Number: 49 11 A2Distrelec Article No.: 18050169
brand-logo
Ver tudo em Pliers

Documentos Técnicos

Especificações

Brand

Knipex

Plier Type

Circlip Pliers

Number of Pieces

1

Overall Length

180 mm

VDE/1000V Approved

No

Tip Style

Straight

ESD Safe

No

Material

Chrome Vanadium Electric Steel

Circlip Size Range

19 → 60 mm

Non Sparking

No

Height Safe

No

Distrelec Product Id

18050169

País de Origem

Germany

Detalhes do produto

Circlip pliers, outer ring

The new KNIPEX precision circlip pliers meet the highest requirements. Positive locked high density spring wire tips offer 10 times longer service life, when compared with conventional circlip pliers, and high stability when loosening tightly fitted circlips. Circlips are held securely thanks to the large contact surfaces of the tips.The large contact areas and the position of the tips ensure fitting without distortion and make it difficult for the circlips to bounce off. The opening spring is protected inside the screw joint.

Standards

DIN 5254

Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 600,06

R$ 600,06 Each (Sem VAT)

Knipex Circlip Pliers, 180 mm Overall, Straight Tip

R$ 600,06

R$ 600,06 Each (Sem VAT)

Knipex Circlip Pliers, 180 mm Overall, Straight Tip
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

Knipex

Plier Type

Circlip Pliers

Number of Pieces

1

Overall Length

180 mm

VDE/1000V Approved

No

Tip Style

Straight

ESD Safe

No

Material

Chrome Vanadium Electric Steel

Circlip Size Range

19 → 60 mm

Non Sparking

No

Height Safe

No

Distrelec Product Id

18050169

País de Origem

Germany

Detalhes do produto

Circlip pliers, outer ring

The new KNIPEX precision circlip pliers meet the highest requirements. Positive locked high density spring wire tips offer 10 times longer service life, when compared with conventional circlip pliers, and high stability when loosening tightly fitted circlips. Circlips are held securely thanks to the large contact surfaces of the tips.The large contact areas and the position of the tips ensure fitting without distortion and make it difficult for the circlips to bounce off. The opening spring is protected inside the screw joint.

Standards

DIN 5254

Você pode estar interessado em