Documentos Técnicos
Especificações
Brand
KnipexModel Number
Knipex
Cutter Type
Front Cutter
Materials Cut
Copper Wire, Soft Wire
Non Sparking
No
Overall Length
115 mm
VDE/1000V Approved
No
Height Safe
No
ESD Safe
No
Material
Special Quality Tool Steel
Cut Type
With Bevel
Cutting Capacity Medium Hard Wire
1mm
Cutting Capacity Copper Wire
2mm
País de Origem
Germany
R$ 992,84
R$ 992,84 Each (Sem VAT)
1
R$ 992,84
R$ 992,84 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
KnipexModel Number
Knipex
Cutter Type
Front Cutter
Materials Cut
Copper Wire, Soft Wire
Non Sparking
No
Overall Length
115 mm
VDE/1000V Approved
No
Height Safe
No
ESD Safe
No
Material
Special Quality Tool Steel
Cut Type
With Bevel
Cutting Capacity Medium Hard Wire
1mm
Cutting Capacity Copper Wire
2mm
País de Origem
Germany