Documentos Técnicos
Especificações
Brand
KnipexModel Number
Knipex
Cutter Type
High Leverage Diagonal Cutter
Materials Cut
Hard Wire, Medium Wire, Piano Wire
Non Sparking
No
Overall Length
200 mm
VDE/1000V Approved
No
Height Safe
No
ESD Safe
No
Material
Chrome Vanadium Electric Steel
Maximum Cutting Capacity
4.2mm
Cutting Capacity Stranded Wire
3mm
Cutting Capacity Hard Wire
3mm
Cutting Capacity Piano Wire
2.5mm
Cutting Capacity Soft Steel Wire
4.2mm
Cutting Capacity Medium Hard Wire
4.2mm
País de Origem
Germany
Detalhes do produto
Side, end, power cutters
The cutting edges of the KNIPEX diagonal cutters are made from vanadium electric steel and have a long service life. They are made using precision machining and are extremely sharp — ensuring clean cutting of soft and hard wires
Standards
Standards: DIN ISO 5749
R$ 830,15
R$ 830,15 Each (Sem VAT)
1
R$ 830,15
R$ 830,15 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
KnipexModel Number
Knipex
Cutter Type
High Leverage Diagonal Cutter
Materials Cut
Hard Wire, Medium Wire, Piano Wire
Non Sparking
No
Overall Length
200 mm
VDE/1000V Approved
No
Height Safe
No
ESD Safe
No
Material
Chrome Vanadium Electric Steel
Maximum Cutting Capacity
4.2mm
Cutting Capacity Stranded Wire
3mm
Cutting Capacity Hard Wire
3mm
Cutting Capacity Piano Wire
2.5mm
Cutting Capacity Soft Steel Wire
4.2mm
Cutting Capacity Medium Hard Wire
4.2mm
País de Origem
Germany
Detalhes do produto
Side, end, power cutters
The cutting edges of the KNIPEX diagonal cutters are made from vanadium electric steel and have a long service life. They are made using precision machining and are extremely sharp — ensuring clean cutting of soft and hard wires
Standards
Standards: DIN ISO 5749