Knipex Knipex High Leverage Diagonal Cutter

Nº de Estoque RS: 267-7100Marca: KnipexPart Number: 74 05 250
brand-logo
Ver tudo em Cutters

Documentos Técnicos

Especificações

Brand

Knipex

Model Number

Knipex

Cutter Type

High Leverage Diagonal Cutter

Materials Cut

Hard Wire, Medium Wire, Piano Wire

Non Sparking

No

Overall Length

250 mm

VDE/1000V Approved

No

Height Safe

No

ESD Safe

No

Material

Special Quality Tool Steel

Maximum Cutting Capacity

4.6mm

Cutting Capacity Hard Wire

3mm

Cutting Capacity Soft Wire

4.6mm

Cutting Capacity Soft Steel Wire

4.6mm

Cut Type

With Bevel

Cutting Capacity Stranded Wire

3mm

Cutting Capacity Medium Hard Wire

4.6mm

Cutting Capacity Copper Wire

4.6mm

Cutting Capacity Piano Wire

3mm

País de Origem

Germany

Informações de estoque temporariamente indisponíveis.

R$ 1.271,40

R$ 1.271,40 Each (Sem VAT)

Knipex Knipex High Leverage Diagonal Cutter

R$ 1.271,40

R$ 1.271,40 Each (Sem VAT)

Knipex Knipex High Leverage Diagonal Cutter
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Knipex

Model Number

Knipex

Cutter Type

High Leverage Diagonal Cutter

Materials Cut

Hard Wire, Medium Wire, Piano Wire

Non Sparking

No

Overall Length

250 mm

VDE/1000V Approved

No

Height Safe

No

ESD Safe

No

Material

Special Quality Tool Steel

Maximum Cutting Capacity

4.6mm

Cutting Capacity Hard Wire

3mm

Cutting Capacity Soft Wire

4.6mm

Cutting Capacity Soft Steel Wire

4.6mm

Cut Type

With Bevel

Cutting Capacity Stranded Wire

3mm

Cutting Capacity Medium Hard Wire

4.6mm

Cutting Capacity Copper Wire

4.6mm

Cutting Capacity Piano Wire

3mm

País de Origem

Germany