Documentos Técnicos
Especificações
Brand
KnipexModel Number
Knipex
Cutter Type
Precision Diagonal Cutter
Materials Cut
Copper Wire, Hard Wire, Piano wire, Soft Wire
Non Sparking
No
Overall Length
125 mm
VDE/1000V Approved
No
Height Safe
No
Material
Special Quality Tool Steel
Maximum Cutting Capacity
1.3mm
Cutting Capacity Hard Wire
0.4mm
Cutting Capacity Soft Wire
1mm
Cutting Capacity Soft Steel Wire
1mm
Cut Type
With Bevel
Cutting Capacity Stranded Wire
0.4mm
Cutting Capacity Medium Hard Wire
1mm
Cutting Capacity Copper Wire
1.3mm
Cutting Capacity Piano Wire
0.4mm
País de Origem
Germany
R$ 1.071,43
R$ 1.071,43 Each (Sem VAT)
1
R$ 1.071,43
R$ 1.071,43 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
KnipexModel Number
Knipex
Cutter Type
Precision Diagonal Cutter
Materials Cut
Copper Wire, Hard Wire, Piano wire, Soft Wire
Non Sparking
No
Overall Length
125 mm
VDE/1000V Approved
No
Height Safe
No
Material
Special Quality Tool Steel
Maximum Cutting Capacity
1.3mm
Cutting Capacity Hard Wire
0.4mm
Cutting Capacity Soft Wire
1mm
Cutting Capacity Soft Steel Wire
1mm
Cut Type
With Bevel
Cutting Capacity Stranded Wire
0.4mm
Cutting Capacity Medium Hard Wire
1mm
Cutting Capacity Copper Wire
1.3mm
Cutting Capacity Piano Wire
0.4mm
País de Origem
Germany