Documentos Técnicos
Especificações
Brand
KnipexModel Number
Knipex
Cutter Type
Precision Diagonal Cutter
Materials Cut
Copper Wire, Soft Wire
Non Sparking
No
Overall Length
125 mm
VDE/1000V Approved
No
Height Safe
No
ESD Safe
No
Material
Chrome-Plated Steel with Ball Bearings
Maximum Cutting Capacity
1.7mm
Cutting Capacity Hard Wire
0mm
Cut Type
Without Bevel
Cutting Capacity Stranded Wire
0mm
Cutting Capacity Copper Wire
1.7mm
Cutting Capacity Soft Wire
1.7mm
Cutting Capacity Soft Steel Wire
1mm
Cutting Capacity Medium Hard Wire
1mm
País de Origem
Germany
Detalhes do produto
Electronic Precision Diagonal Cutter
The two-colour multi-component holsters are ergonomically shaped for movements during service work. Shape and material make for a secure grip and effortless work. The force is distributed over a large contact surface, thus reducing the pressure. The feel for working on the component remains.
Standards
Standards: DIN ISO 9654, 9655
R$ 1.474,16
R$ 1.474,16 Each (Sem VAT)
1
R$ 1.474,16
R$ 1.474,16 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
KnipexModel Number
Knipex
Cutter Type
Precision Diagonal Cutter
Materials Cut
Copper Wire, Soft Wire
Non Sparking
No
Overall Length
125 mm
VDE/1000V Approved
No
Height Safe
No
ESD Safe
No
Material
Chrome-Plated Steel with Ball Bearings
Maximum Cutting Capacity
1.7mm
Cutting Capacity Hard Wire
0mm
Cut Type
Without Bevel
Cutting Capacity Stranded Wire
0mm
Cutting Capacity Copper Wire
1.7mm
Cutting Capacity Soft Wire
1.7mm
Cutting Capacity Soft Steel Wire
1mm
Cutting Capacity Medium Hard Wire
1mm
País de Origem
Germany
Detalhes do produto
Electronic Precision Diagonal Cutter
The two-colour multi-component holsters are ergonomically shaped for movements during service work. Shape and material make for a secure grip and effortless work. The force is distributed over a large contact surface, thus reducing the pressure. The feel for working on the component remains.
Standards
Standards: DIN ISO 9654, 9655