Documentos Técnicos
Especificações
Brand
KnipexWrench Type
Pipe Wrench
Jaw Capacity
60mm
Overall Length
420 mm
Non Sparking
No
Handle Type
Plastic
VDE/1000V Approved
No
Material
Chrome Vanadium Electric Steel
Distrelec Product Id
11083892
País de Origem
Germany
Detalhes do produto
Knipex S-Type Pipe Wrench
The Knipex S-type pipe wrench has been designed with a host of excellent features, including the precise adjustment of the gripping width directly on the work piece. Less effort is required with the high leverage handles and the self locking action. Forged from a high grade of chrome vanadium steel, oil hardened for added strength and durability.
R$ 2.281,66
R$ 2.281,66 Each (Sem VAT)
1
R$ 2.281,66
R$ 2.281,66 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
KnipexWrench Type
Pipe Wrench
Jaw Capacity
60mm
Overall Length
420 mm
Non Sparking
No
Handle Type
Plastic
VDE/1000V Approved
No
Material
Chrome Vanadium Electric Steel
Distrelec Product Id
11083892
País de Origem
Germany
Detalhes do produto
Knipex S-Type Pipe Wrench
The Knipex S-type pipe wrench has been designed with a host of excellent features, including the precise adjustment of the gripping width directly on the work piece. Less effort is required with the high leverage handles and the self locking action. Forged from a high grade of chrome vanadium steel, oil hardened for added strength and durability.