Documentos Técnicos
Especificações
Brand
KnipexSocket Size
1/2in
Imperial or Metric
Metric
Drive Size
1/2 in
Socket Type
Insulated Standard Socket
Socket Head Type
6 point
Bit Size
17mm
Bit Length
55mm
VDE/1000V Approved
Yes
Non Sparking
No
Finish
Plastic Coated
Model
98 47 17
Overall Length
55 mm
Material
Chrome Steel
Drive Type
Hexagon, Square
Distrelec Product Id
30223111
País de Origem
Germany
R$ 573,95
R$ 573,95 Each (Sem VAT)
1
R$ 573,95
R$ 573,95 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
KnipexSocket Size
1/2in
Imperial or Metric
Metric
Drive Size
1/2 in
Socket Type
Insulated Standard Socket
Socket Head Type
6 point
Bit Size
17mm
Bit Length
55mm
VDE/1000V Approved
Yes
Non Sparking
No
Finish
Plastic Coated
Model
98 47 17
Overall Length
55 mm
Material
Chrome Steel
Drive Type
Hexagon, Square
Distrelec Product Id
30223111
País de Origem
Germany