Knipex 220 mm Concrete Nippers Concreters' Nippers

Nº de Estoque RS: 238-6994Marca: KnipexPart Number: 99 01 220Distrelec Article No.: 11035703
brand-logo
Ver tudo em Pinças

Documentos Técnicos

Especificações

Brand

Knipex

Cutting Capacity

2.4 mm

Overall Length

220 mm

Pincer Type

Concrete Nippers

Handle Material

Forged Steel

ESD Safe

No

Maximum Cutting Capacity

2.4mm

Cutting Capacity Hard Wire

1.6mm

Cutting Capacity Soft Steel Wire

2,4mm

Cutting Capacity Stranded Wire

2.4mm

Cutting Capacity Stranded Wire

2,4mm

Cutting Capacity Soft Steel Wire

2.4mm

Cutting Capacity Medium Hard Wire

1.6mm

Cutting Capacity Medium Hard Wire

1,6mm

Distrelec Product Id

11035703

País de Origem

Germany

Informações de estoque temporariamente indisponíveis.

R$ 436,68

R$ 436,68 Each (Sem VAT)

Knipex 220 mm Concrete Nippers Concreters' Nippers

R$ 436,68

R$ 436,68 Each (Sem VAT)

Knipex 220 mm Concrete Nippers Concreters' Nippers
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Knipex

Cutting Capacity

2.4 mm

Overall Length

220 mm

Pincer Type

Concrete Nippers

Handle Material

Forged Steel

ESD Safe

No

Maximum Cutting Capacity

2.4mm

Cutting Capacity Hard Wire

1.6mm

Cutting Capacity Soft Steel Wire

2,4mm

Cutting Capacity Stranded Wire

2.4mm

Cutting Capacity Stranded Wire

2,4mm

Cutting Capacity Soft Steel Wire

2.4mm

Cutting Capacity Medium Hard Wire

1.6mm

Cutting Capacity Medium Hard Wire

1,6mm

Distrelec Product Id

11035703

País de Origem

Germany