KNITTER-SWITCH Panel Mount Slide Switch SPST Latching 350 mA @ 30 V dc Slide

Nº de Estoque RS: 913-9043Marca: KNITTER-SWITCHPart Number: MFS 131 D
brand-logo
Ver tudo em Interruptor de Corrediça

Documentos Técnicos

Especificações

Contact Configuration

SPST

Mounting Type

Panel Mount

Switch Operation

Latching

Contact Current Rating

350 mA @ 30 V dc

Terminal Type

Lug

Actuator Type

Slide

Length

23mm

Width

7.3mm

Depth

14.2mm

Dimensions

23 x 7.3 x 14.2mm

Contact Resistance

20mΩ

Mechanical Life

10000Cycles

Voltage Rating

30V dc

Contact Material

Copper Alloy

Minimum Operating Temperature

-20°C

Operating Temperature Range

-20 → +85°C

Maximum Operating Temperature

+85°C

País de Origem

Japan

Detalhes do produto

Knitter-Switch miniature Slide switches MFS Series

Product Description
Knitter MFS Miniature slide switches offer a compact design. These switches are available in shorting and non- shorting variations. The MFS range has a mechanical life of 10000 operations and boasts silver plated contacts.

Informações de estoque temporariamente indisponíveis.

R$ 389,40

R$ 77,88 Each (In a Bag of 5) (Sem VAT)

KNITTER-SWITCH Panel Mount Slide Switch SPST Latching 350 mA @ 30 V dc Slide

R$ 389,40

R$ 77,88 Each (In a Bag of 5) (Sem VAT)

KNITTER-SWITCH Panel Mount Slide Switch SPST Latching 350 mA @ 30 V dc Slide
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Saco
5 - 20R$ 77,88R$ 389,40
25 - 45R$ 74,21R$ 371,05
50 - 120R$ 72,38R$ 361,90
125 - 245R$ 60,49R$ 302,45
250+R$ 55,96R$ 279,80

Documentos Técnicos

Especificações

Contact Configuration

SPST

Mounting Type

Panel Mount

Switch Operation

Latching

Contact Current Rating

350 mA @ 30 V dc

Terminal Type

Lug

Actuator Type

Slide

Length

23mm

Width

7.3mm

Depth

14.2mm

Dimensions

23 x 7.3 x 14.2mm

Contact Resistance

20mΩ

Mechanical Life

10000Cycles

Voltage Rating

30V dc

Contact Material

Copper Alloy

Minimum Operating Temperature

-20°C

Operating Temperature Range

-20 → +85°C

Maximum Operating Temperature

+85°C

País de Origem

Japan

Detalhes do produto

Knitter-Switch miniature Slide switches MFS Series

Product Description
Knitter MFS Miniature slide switches offer a compact design. These switches are available in shorting and non- shorting variations. The MFS range has a mechanical life of 10000 operations and boasts silver plated contacts.