KNITTER-SWITCH PCB Slide Switch DPST On-On-On 300 mA @ 30 V dc Slide

Nº de Estoque RS: 913-9047Marca: KNITTER-SWITCHPart Number: MFS 231 P-POM
brand-logo
Ver tudo em Interruptor de Corrediça

Documentos Técnicos

Especificações

Contact Configuration

DPST

Mounting Type

PCB

Switch Operation

On-On-On

Contact Current Rating

300 mA @ 30 V dc

Terminal Type

Pc Pin

Actuator Type

Slide

Length

24mm

Width

7.7mm

Depth

16mm

Dimensions

24 x 7.7 x 16mm

Contact Resistance

30mΩ

Mechanical Life

10000Cycles

Voltage Rating

30V dc

Minimum Operating Temperature

-20°C

Operating Temperature Range

-20 → +85°C

Maximum Operating Temperature

+85°C

Actuator Material

Polyamide

Contact Material

Brass

País de Origem

China

Detalhes do produto

Knitter-Switch miniature Slide switches MFS Series

Product Description
Knitter MFS Miniature slide switches offer a compact design. These switches are available in shorting and non- shorting variations. The MFS range has a mechanical life of 10000 operations and boasts silver plated contacts.

Informações de estoque temporariamente indisponíveis.

R$ 344,90

R$ 68,98 Each (In a Bag of 5) (Sem VAT)

KNITTER-SWITCH PCB Slide Switch DPST On-On-On 300 mA @ 30 V dc Slide

R$ 344,90

R$ 68,98 Each (In a Bag of 5) (Sem VAT)

KNITTER-SWITCH PCB Slide Switch DPST On-On-On 300 mA @ 30 V dc Slide
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Saco
5 - 20R$ 68,98R$ 344,90
25 - 45R$ 64,78R$ 323,90
50 - 120R$ 60,79R$ 303,95
125 - 245R$ 55,49R$ 277,45
250+R$ 54,26R$ 271,30

Documentos Técnicos

Especificações

Contact Configuration

DPST

Mounting Type

PCB

Switch Operation

On-On-On

Contact Current Rating

300 mA @ 30 V dc

Terminal Type

Pc Pin

Actuator Type

Slide

Length

24mm

Width

7.7mm

Depth

16mm

Dimensions

24 x 7.7 x 16mm

Contact Resistance

30mΩ

Mechanical Life

10000Cycles

Voltage Rating

30V dc

Minimum Operating Temperature

-20°C

Operating Temperature Range

-20 → +85°C

Maximum Operating Temperature

+85°C

Actuator Material

Polyamide

Contact Material

Brass

País de Origem

China

Detalhes do produto

Knitter-Switch miniature Slide switches MFS Series

Product Description
Knitter MFS Miniature slide switches offer a compact design. These switches are available in shorting and non- shorting variations. The MFS range has a mechanical life of 10000 operations and boasts silver plated contacts.