Documentos Técnicos
Especificações
Brand
KNITTER-SWITCHContact Configuration
DPDT
Switch Operation
On-On-On
Contact Current Rating
4 A @ 30 V dc
Mounting Type
Panel Mount
Terminal Type
Solder
IP Rating
IP67
Panel Cut Out Width
6.1mm
Panel Cut Out Height
5.5mm
Actuator Length
10.5mm
Contact Material
Silver Plated Copper Alloy
Contact Resistance
<10mΩ
Panel Cut Out Size
6.1mm
Minimum Operating Temperature
-45°C
Operating Temperature Range
-45 → +140°C
Mechanical Life
100000Operations
Maximum Operating Temperature
+140°C
País de Origem
China
Detalhes do produto
MTE Series - Waterproof IP67
Approvals
UL
R$ 312,00
R$ 312,00 Each (Sem VAT)
1
R$ 312,00
R$ 312,00 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 49 | R$ 312,00 |
50 - 99 | R$ 292,49 |
100 - 249 | R$ 270,90 |
250 - 499 | R$ 244,00 |
500+ | R$ 209,10 |
Documentos Técnicos
Especificações
Brand
KNITTER-SWITCHContact Configuration
DPDT
Switch Operation
On-On-On
Contact Current Rating
4 A @ 30 V dc
Mounting Type
Panel Mount
Terminal Type
Solder
IP Rating
IP67
Panel Cut Out Width
6.1mm
Panel Cut Out Height
5.5mm
Actuator Length
10.5mm
Contact Material
Silver Plated Copper Alloy
Contact Resistance
<10mΩ
Panel Cut Out Size
6.1mm
Minimum Operating Temperature
-45°C
Operating Temperature Range
-45 → +140°C
Mechanical Life
100000Operations
Maximum Operating Temperature
+140°C
País de Origem
China
Detalhes do produto
MTE Series - Waterproof IP67
Approvals
UL