KNITTER-SWITCH Toggle Switch, Panel Mount, On-Off-On, 4PDT, Solder Terminal

Documentos Técnicos
Especificações
Brand
KNITTER-SWITCHContact Configuration
4PDT
Switch Operation
On-Off-On
Contact Current Rating
4 A @ 30 V dc
Mounting Type
Panel Mount
Terminal Type
Solder
Panel Cut Out Diameter
12.5mm
Actuator Length
11.5mm
Contact Material
Silver Plated Copper Alloy
Contact Resistance
0.02Ω
Panel Cut Out Size
12.5mm
Minimum Operating Temperature
-45°C
Operating Temperature Range
-45 → +140°C
Mechanical Life
300000Operations
Maximum Operating Temperature
+140°C
Distrelec Product Id
30040013
País de Origem
China
Detalhes do produto
Knitter Switch Miniature Toggle Switches - MTG Series
R$ 447,82
R$ 447,82 Each (Sem VAT)
1
R$ 447,82
R$ 447,82 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 49 | R$ 447,82 |
50 - 99 | R$ 399,88 |
100 - 249 | R$ 375,20 |
250 - 499 | R$ 341,45 |
500+ | R$ 316,22 |
Documentos Técnicos
Especificações
Brand
KNITTER-SWITCHContact Configuration
4PDT
Switch Operation
On-Off-On
Contact Current Rating
4 A @ 30 V dc
Mounting Type
Panel Mount
Terminal Type
Solder
Panel Cut Out Diameter
12.5mm
Actuator Length
11.5mm
Contact Material
Silver Plated Copper Alloy
Contact Resistance
0.02Ω
Panel Cut Out Size
12.5mm
Minimum Operating Temperature
-45°C
Operating Temperature Range
-45 → +140°C
Mechanical Life
300000Operations
Maximum Operating Temperature
+140°C
Distrelec Product Id
30040013
País de Origem
China
Detalhes do produto