Documentos Técnicos
Especificações
Brand
KNITTER-SWITCHNumber of Positions
8
Mounting Type
Surface Mount
Contact Material
Beryllium Copper, Brass
Contact Configuration
8PST
Package Style
DIP
Actuator Type
Flat
Contact Current Rating
100 (Non-Switching) mA, 25 (Switching) mA
Mechanical Life
5000Operations
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-40°C
Operating Temperature Range
-40 → +85°C
Voltage Rating
24 V dc, 50V dc
Dielectric Strength
500V dc
Detalhes do produto
Knitter Switch SBS 600xx Series DIP Switches
The SBS 600xx series has been designed for surface mounting and is available with various contact configurations. The flat actuators are mounted on top of the body and operated with a horizontal sliding motion.
With a wide operating temperature range and a high mechanical life cycle they can be used in a variety of applications. They are sealed with a protective tape making them washable by water or alcohol-based cleaners.
Dual-In-Line Switches
R$ 958,88
R$ 36,88 Each (In a Tube of 26) (Sem VAT)
26
R$ 958,88
R$ 36,88 Each (In a Tube of 26) (Sem VAT)
26
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário | Per Tubo |
---|---|---|
26 - 26 | R$ 36,88 | R$ 958,88 |
52 - 104 | R$ 36,53 | R$ 949,78 |
130 - 234 | R$ 34,98 | R$ 909,48 |
260 - 494 | R$ 32,77 | R$ 852,02 |
520+ | R$ 31,28 | R$ 813,28 |
Documentos Técnicos
Especificações
Brand
KNITTER-SWITCHNumber of Positions
8
Mounting Type
Surface Mount
Contact Material
Beryllium Copper, Brass
Contact Configuration
8PST
Package Style
DIP
Actuator Type
Flat
Contact Current Rating
100 (Non-Switching) mA, 25 (Switching) mA
Mechanical Life
5000Operations
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-40°C
Operating Temperature Range
-40 → +85°C
Voltage Rating
24 V dc, 50V dc
Dielectric Strength
500V dc
Detalhes do produto
Knitter Switch SBS 600xx Series DIP Switches
The SBS 600xx series has been designed for surface mounting and is available with various contact configurations. The flat actuators are mounted on top of the body and operated with a horizontal sliding motion.
With a wide operating temperature range and a high mechanical life cycle they can be used in a variety of applications. They are sealed with a protective tape making them washable by water or alcohol-based cleaners.