KOA 180kΩ, 0805 (2012M) Thick Film SMD Resistor ±1% 0.25W - HV732ATTD1803F

Nº de Estoque RS: 178-6143Marca: KOAPart Number: HV732ATTD1803F
brand-logo
Ver tudo em Surface Mount Resistors

Documentos Técnicos

Especificações

Brand

KOA

Resistance

180kΩ

Technology

Thick Film

Package/Case

0805 (2012M)

Tolerance

±1%

Power Rating

0.25W

Temperature Coefficient

±100ppm/°C

Series

HV73

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

País de Origem

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 625,00

R$ 1,25 Each (On a Reel of 500) (Sem VAT)

KOA 180kΩ, 0805 (2012M) Thick Film SMD Resistor ±1% 0.25W - HV732ATTD1803F

R$ 625,00

R$ 1,25 Each (On a Reel of 500) (Sem VAT)

KOA 180kΩ, 0805 (2012M) Thick Film SMD Resistor ±1% 0.25W - HV732ATTD1803F
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

KOA

Resistance

180kΩ

Technology

Thick Film

Package/Case

0805 (2012M)

Tolerance

±1%

Power Rating

0.25W

Temperature Coefficient

±100ppm/°C

Series

HV73

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

País de Origem

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more