KOA HV73 820kΩ, 0805 (2012M) Thick Film SMD Resistor ±1% 0.25W

Nº de Estoque RS: 178-6094Marca: KOAPart Number: HV732ATTD8203F
brand-logo
Ver tudo em Surface Mount Resistors

Documentos Técnicos

Especificações

Brand

KOA

Resistance

820kΩ

Technology

Thick Film

Package/Case

0805 (2012M)

Tolerance

±1%

Power Rating

0.25W

Temperature Coefficient

±100ppm/°C

Series

HV73

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

País de Origem

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 4.250,00

R$ 0,85 Each (On a Reel of 5000) (Sem VAT)

KOA HV73 820kΩ, 0805 (2012M) Thick Film SMD Resistor ±1% 0.25W

R$ 4.250,00

R$ 0,85 Each (On a Reel of 5000) (Sem VAT)

KOA HV73 820kΩ, 0805 (2012M) Thick Film SMD Resistor ±1% 0.25W
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

KOA

Resistance

820kΩ

Technology

Thick Film

Package/Case

0805 (2012M)

Tolerance

±1%

Power Rating

0.25W

Temperature Coefficient

±100ppm/°C

Series

HV73

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

País de Origem

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more