Documentos Técnicos
Especificações
Brand
KOAResistance
100kΩ
Technology
Thick Film
Package/Case
0603 (1608M)
Tolerance
±1%
Power Rating
0.1W
Temperature Coefficient
±100ppm/°C
Series
RK73H
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+155°C
País de Origem
Japan
Detalhes do produto
0603 Thick Film Chip Resistors, RK73H Series 1%
RK73H series precision resistors from KOA are a compact, lightweight solution. Constructed from three layers of electrodes, these precision resistors offer excellent reliability and high stability. The use of metal glaze thick film ensures excellent weather resistance and resistance to heat.
Suitable for both flow and reflow soldering, these precision resistors be used with automatic placement machines.
With the exception of the 01005 case size, all RK73H chip resistors are AEC-Q200 qualified and suitable for use in automotive applications.
Approvals
AEC-Q200 qualified
R$ 28,00
R$ 0,56 Each (In a Pack of 50) (Sem VAT)
50
R$ 28,00
R$ 0,56 Each (In a Pack of 50) (Sem VAT)
50
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário | Per Pacote |
---|---|---|
50 - 450 | R$ 0,56 | R$ 28,00 |
500 - 950 | R$ 0,54 | R$ 27,00 |
1000 - 1950 | R$ 0,52 | R$ 26,00 |
2000 - 3950 | R$ 0,46 | R$ 23,00 |
4000+ | R$ 0,42 | R$ 21,00 |
Documentos Técnicos
Especificações
Brand
KOAResistance
100kΩ
Technology
Thick Film
Package/Case
0603 (1608M)
Tolerance
±1%
Power Rating
0.1W
Temperature Coefficient
±100ppm/°C
Series
RK73H
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+155°C
País de Origem
Japan
Detalhes do produto
0603 Thick Film Chip Resistors, RK73H Series 1%
RK73H series precision resistors from KOA are a compact, lightweight solution. Constructed from three layers of electrodes, these precision resistors offer excellent reliability and high stability. The use of metal glaze thick film ensures excellent weather resistance and resistance to heat.
Suitable for both flow and reflow soldering, these precision resistors be used with automatic placement machines.
With the exception of the 01005 case size, all RK73H chip resistors are AEC-Q200 qualified and suitable for use in automotive applications.
Approvals
AEC-Q200 qualified