KOA 5mΩ, 2010 (5025M) Metal Strip SMD Resistor ±1% 1W - TLR2HDTE5L00F75

Nº de Estoque RS: 178-6573Marca: KOAPart Number: TLR2HDTE5L00F75
brand-logo
Ver tudo em Surface Mount Resistors

Documentos Técnicos

Especificações

Brand

KOA

Resistance

5mΩ

Technology

Metal Strip

Package/Case

2010 (5025M)

Tolerance

±1%

Power Rating

1W

Temperature Coefficient

±75ppm/°C

Automotive Standard

AEC-Q200

Series

TLR-2H

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+170°C

País de Origem

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 4.045,00

R$ 8,09 Each (On a Reel of 500) (Sem VAT)

KOA 5mΩ, 2010 (5025M) Metal Strip SMD Resistor ±1% 1W - TLR2HDTE5L00F75

R$ 4.045,00

R$ 8,09 Each (On a Reel of 500) (Sem VAT)

KOA 5mΩ, 2010 (5025M) Metal Strip SMD Resistor ±1% 1W - TLR2HDTE5L00F75
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

KOA

Resistance

5mΩ

Technology

Metal Strip

Package/Case

2010 (5025M)

Tolerance

±1%

Power Rating

1W

Temperature Coefficient

±75ppm/°C

Automotive Standard

AEC-Q200

Series

TLR-2H

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+170°C

País de Origem

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more