KOA 330Ω, 1020 Thick Film SMD Resistor ±1% 1W - WK73R2HTTE3300F

Nº de Estoque RS: 178-6937Marca: KOAPart Number: WK73R2HTTE3300F
brand-logo
Ver tudo em Surface Mount Resistors

Documentos Técnicos

Especificações

Brand

KOA

Resistance

330Ω

Technology

Thick Film

Package/Case

1020

Tolerance

±1%

Power Rating

1W

Temperature Coefficient

±100ppm/°C

Automotive Standard

AEC-Q200

Series

WK73R

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

País de Origem

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 977,50

R$ 3,91 Each (On a Reel of 250) (Sem VAT)

KOA 330Ω, 1020 Thick Film SMD Resistor ±1% 1W - WK73R2HTTE3300F

R$ 977,50

R$ 3,91 Each (On a Reel of 250) (Sem VAT)

KOA 330Ω, 1020 Thick Film SMD Resistor ±1% 1W - WK73R2HTTE3300F
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Bobina
250 - 1000R$ 3,91R$ 977,50
1250 - 2250R$ 3,20R$ 800,00
2500+R$ 3,06R$ 765,00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

KOA

Resistance

330Ω

Technology

Thick Film

Package/Case

1020

Tolerance

±1%

Power Rating

1W

Temperature Coefficient

±100ppm/°C

Automotive Standard

AEC-Q200

Series

WK73R

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

País de Origem

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more